LT1963AEST-3.3#TRPBF by Analog Devices Inc

Overview of LT1963AEST-3.3#TRPBF by Analog Devices Inc.

The LT1963AEST-3.3#TRPBF is a high-performance, low-dropout (LDO) linear regulator that offers a fixed 3.3V output voltage and can deliver up to 1.5A of output current. The device operates over a wide input voltage range from 2.1V to 20V, making it versatile for various applications. This LDO is encapsulated in a SOT-223-3 package, which is a small outline, three-terminal, plastic encapsulated package designed for power circuits. It is suitable for surface mount technology (SMT) due to its gull wing terminal form.

The regulator features excellent load and line regulation, coupled with a low dropout voltage of nominally 0.34V, which can max out at 0.55V depending on conditions. It’s designed to maintain stability and performance under extended temperatures ranging from -40°C to +125°C, solidifying its use in diverse operating environments. The LT1963AEST-3.3#TRPBF is not qualified for automotive or medical applications, but its robustness and specifications make it an excellent choice for a wide array of general applications. The component is also RoHS compliant, adhering to current environmental standards, though it is not REACH compliant.

Industry Applications for LT1963AEST-3.3#TRPBF

The LT1963AEST-3.3#TRPBF could potentially serve a variety of industry applications where stable voltage regulation is crucial. Due to its specifications, here are some conceptual applications across several industries:

  • Consumer Electronics: In consumer electronics such as audio equipment, gaming consoles, and high-performance computing devices, the LT1963AEST-3.3#TRPBF might be used to provide clean, stable power to sensitive components, which could improve the reliability and functionality of these devices.
  • Energy and Power Systems: For power management in systems that demand high efficiency with minimal voltage drop, especially in energy distribution networks or smart grid systems, this part could be utilized to ensure consistent operation.
  • Entertainment and Gaming: In gaming systems and entertainment consoles, stable power delivery is vital for performance and longevity. The LT1963AEST-3.3#TRPBF might help in reducing overheating and improving energy efficiency thanks to its low dropout voltage and high precision.

Note that the aforementioned potential industry applications are conceptual and illustrative. Engineering and design teams must perform proper analysis and verification to ensure adherence to industry standards and specific application requirements concerning this part.

About Analog Devices Inc.

Analog Devices Inc. is known for its advanced semiconductor technology, particularly in the field of linear, mixed-signal, and digital signal processing (DSP). In the specific domain of Linear Regulator ICs, Analog Devices produces a range of components that emphasize performance, minuscule power dissipation, and high reliability. The LT1963AEST-3.3#TRPBF is a testament to this, showcasing the company’s commitment to delivering robust power management solutions. Analog Devices manufactures similar parts, which cater to various needs for fixed and adjustable output voltages and currents, enhancing the adaptability and flexibility of their offerings within the power circuits markets.

Where to Find LT1963AEST-3.3#TRPBF by Analog Devices Inc

Searching for the LT1963AEST-3.3#TRPBF on findchips.com is a reliable method to check current availability and pricing from multiple distributors. Historically, this part has been available from several distributor sources including Sensible Micro Corporation, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. However, it is essential to visit findchips.com to verify stock levels and pricing as availability can change. Alternative parts within the Linear Regulator ICs category can also be found on the website, offering options from Analog Devices Inc. and other manufacturers. This allows for flexibility in sourcing components according to specific needs and budget constraints.

Compare pricing for LT1963AEST-3.3#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com.”