M83513/19-E01NW by Glenair Inc

Overview of M83513/19-E01NW by Glenair Inc.

The M83513/19-E01NW from Glenair Inc. is a D microminiature connector featuring 31 contacts, designed as a female receptacle with solder terminals. This product falls under the D Type Connectors subcategory of Connectors, specifically engineered for rigorous environments as suggested by its compliance with the MIL-DTL-83513 standard. The connector boasts high-quality gold contact mating surfaces with tin/lead (Sn/Pb) finish on termination, aimed at optimizing electrical conductivity and durability.

With dimensions including a length of 2.04 inches and a body depth of 0.465 inches, the M83513/19-E01NW is crafted with an aluminum alloy shell and nickel finish to enhance robustness and resistance against environmental conditions. Its electrical properties are impressive with a dielectric withstanding voltage of 600VAC and an insulation resistance of 5 billion ohms, thereby ensuring stability and reliability in its connections.

Other notable features of this connector include an operating temperature range from -55°C to 125°C, which makes it suitable for a variety of industrial applications. It also supports multiple mating parts and provides options for right-angle mounting, locking, and jackpost mounting, thus offering versatility in its usage. This part remains active in its life cycle, as indicated by the lead time of 3 weeks, ensuring ongoing production and availability.

Industry Applications for M83513/19-E01NW

The M83513/19-E01NW connector could potentially serve a multitude of industry applications due to its rugged design and compliance with military standards. Here are a few industries where this part might be particularly useful:

  • Telecommunications: The reliability and robust nature of this connector could make it suitable for telecommunications infrastructure, where stable and durable connections are crucial. Its high-performance electrical characteristics might ensure reduced signal loss in communications equipment.
  • Computing and Data Storage: In data center environments, connectors that can withstand high voltages and temperatures while maintaining long-term reliability, like the M83513/19-E01NW, might be used in servers and storage systems.
  • Aerospace and Defense: Given its MIL-DTL-83513 compliance, this connector might be used in various aerospace and defense equipment, where components must meet stringent specifications for performance and durability under extreme conditions.
  • Electronic Manufacturing: The application of this connector in manufacturing environments could be essential, particularly in the production of high-reliability electronic devices.

Note that these potential industry applications for M83513/19-E01NW are conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Glenair Inc.

Glenair Inc. is a prominent manufacturer specializing in a wide range of connector solutions, including D Type Connectors. The company is known for its high-quality standards and its ability to meet the rigorous demands of various industries, such as aerospace, defense, and telecommunications. With products like M83513/19-E01NW, Glenair showcases its expertise in producing durable and reliable connectivity solutions that can operate effectively under extreme conditions and in compliance with critical industry standards such as MIL specifications.

Where to Find M83513/19-E01NW by Glenair Inc

To research and purchase the M83513/19-E01NW, visiting our site at findchips.com is the most effective method. Interested buyers can also explore other D Type Connectors on our platform to find alternative parts offered by Glenair Inc. or other manufacturers. Historically, the part has been available from distributors including Chip1Stop, TME, Avnet Americas, Onlinecomponents.com, and Mouser Electronics. However, checking on findchips.com will provide you with the most updated stock levels and pricing.

Compare pricing for M83513/19-E01NW and other D Type Connectors at findchips.com