MC34063ADG by onsemi

Overview of MC34063ADG by onsemi

The MC34063ADG is a versatile DC-DC converter integrated circuit that is capable of operating in buck, boost, and inverting modes. Manufactured by onsemi, this component is housed in an SOIC-8 Narrow Body package and conforms to ROHS compliance. It is designed to handle a wide input voltage range from 3V to 40V, and it can output voltages from 1.25V to 40V, with an output current capability of up to 1.5A, ensuring its suitability across a broad spectrum of voltage regulation requirements. The switcher configuration can be set to either buck-boost, contributing to its flexibility in various circuit designs. The MC34063ADG uses voltage-mode pulse width modulation (PWM) for effective control, supporting a switching frequency of up to 100 kHz.

This part falls under the subcategory of Switching Regulator or Controllers, specifically designated for power circuits that require switching regulators capable of efficient voltage regulation and power conversion. Feature highlights include compliance with multiple standards such as EAR99 for export, a moisture sensitivity level of 1, and a peak reflow temperature of 260°C, which makes it suitable for various commercial electronic applications.

Industry Applications for MC34063ADG

The MC34063ADG’s operational flexibility and specifications suggest its application across various industries. Here are a few potential sectors and their related applications:

  • Consumer Electronics: Devices such as portable chargers, power supplies for consumer electronics, and voltage regulators for personal devices could potentially incorporate the MC34063ADG. Its ability to adjust output voltage and current according to the needs makes it suitable for consumer devices that require stable and efficient power management.
  • Industrial Automation: In industrial settings, power needs to be highly reliable and adjustable to maintain robust automation processes. The MC34063ADG could potentially be used in developing power supplies that adjust dynamically to the varying loads and operational conditions typical in automated industrial machinery.
  • Telecommunications: For telecom equipment requiring stable and adaptable power supply circuits, especially in situations where input voltages may vary significantly, the MC34063ADG might be used in developing powering solutions that help maintain steady communication systems.
  • Computing and Data Storage: Data centers and computing platforms could potentially utilize devices like the MC34063ADG in their internal power supplies to regulate and possibly step up or down the voltages as required by various components within the systems.

Note that these potential applications are conceptual and should be scientifically validated by engineering teams to ensure compliance with specific industrial standards and efficiency requirements.

About onsemi

onsemi is a reputed contributor to the semiconductor industry, specifically known for producing a variety of power management and control components. Within the domain of Power Circuits, and specifically in the Switching Regulator or Controllers subcategory, onsemi offers a range of products including the MC34063ADG. Their products are designed to cater to the stringent needs of modern circuits by offering advanced technology solutions in power management, focused on enhancing energy efficiency, reducing space requirements, and ensuring reliability and precision in a variety of applications.

onsemi’s offerings in the field of DC-DC converters, such as the MC34063ADG, are significant, covering applications from small-scale consumer electronics to large-scale industrial systems. Their focus on developing products that meet various regulatory compliances and industry standards makes them a reliable option for high-quality electronic components.

Where to Find MC34063ADG by onsemi

To find the MC34063ADG or to explore alternative parts in the category of Switching Regulator or Controllers, visiting FindChips.com provides a comprehensive resource. This part has been available through different distributors such as New Advantage Corporation, Flip Electronics, Future Electronics, and DigiKey, among others. To check current stock levels, pricing, and procurement options, heading directly to findchips.com offers the most updated and extensive information.

Compare pricing for MC34063ADG and other Switching Regulator or Controllers / Power Circuits at findchips.com