Overview of PESD3V3S2UAT,215 by Nexperia
The PESD3V3S2UAT,215 by Nexperia is a double electrostatic discharge (ESD) protection diode, housed in a SOT23 (TO-236) package with 3 pins. This part belongs to the electronic subcategory of Transient Suppressors within the broader category of diodes. Its critical features include common cathode configuration, silicon diode element material, and avalanche technology. It is designed to manage transient voltage spikes and protect vulnerable circuit components from electrostatic discharge interruptions.
Important attributes from the Part Data Attributes include a unidirectional polarity, a maximum breakdown voltage of 6V, minimum of 5.2V, and a repetitive peak reverse voltage of up to 3.3V. The part is also known for its durability in high temperature, operating reliably up to 150°C, and it has a moisture sensitivity level of 1, indicating its robustness in humid environments. Notably, it conforms to RoHS, REACH, and is rated with an EAR99 under ECCN code, making it compliant for global use.
Industry Applications for PESD3V3S2UAT,215
Given its features, the PESD3V3S2UAT,215 has a wide range of potential applications across various industries. The following are some illustrative examples, noting that actual use would need confirmation by engineering teams:
- Consumer Electronics: This part could potentially be integrated into personal devices such as smartphones or tablets, safeguarding them against damage from static electricity. Its small footprint and high-temperature tolerance make it suitable for compact, high-performance devices.
- Telecommunications: In the telecommunications sector, equipment like modems and routers could utilize this protection diode to prevent ESD-induced malfunctions, which could be crucial in maintaining service integrity and device longevity.
- Computing and Data Storage: For computers and servers, this diode could possibly protect sensitive data processing hardware from sudden voltage spikes, thus enhancing the reliability of computing systems. Its performance in high-temperature settings aligns well with the thermal dynamics in such equipment.
- Industrial Automation: In automated manufacturing environments, the part could perhaps insulate control systems and sensors from ESD, which is particularly prevalent in environments where electronic devices are omnipresent.
- Electronic Manufacturing: During the production and assembly of electronic devices, integrating this diode could potentially prevent ESD during the handling and assembling processes, improving yield rates and reducing waste.
Note that these potential industry applications are conceptual and any intending real-world application would require thorough validation by experts for compliance with specific standards and requirements. Similar parts may also be used in analogous ways.
About Nexperia
Nexperia is a leader in the production of a variety of semiconductor components including diodes and specific subcategories such as Transient Suppressors. Nexperia is known for their commitment to high standards in manufacturing, ensuring that their products like PESD3V3S2UAT,215 meet rigorous consumer and industrial requirements. The company utilizes advanced packaging technologies and maintains a global presence, ensuring that their solutions are accessible and conform to international standards including RoHS, REACH, and other regulatory compliances. Nexperia’s strong emphasis on reliability and quality makes its transient suppressors appropriate for a broad spectrum of applications, ensuring that they offer robust performance even in challenging environments.
Where to Find PESD3V3S2UAT,215 by Nexperia
To secure this part for your needs, find comprehensive purchasing information via findchips.com. This platform provides updated availability data from numerous distributors. Historically, the part has been available at distributors such as Chip1Stop, Schukat electronic, TME, and DigiKey among others. However, to ascertain availability and to obtain the best pricing and latest stock levels, access detailed listings directly through FindChips. Should you be looking for alternatives to PESD3V3S2UAT,215 or other parts from different manufacturers, you can explore other Transient Suppressors on the platform.