MHQ1005P6N8JTD25 by TDK Corporation

Overview of MHQ1005P6N8JTD25 by TDK Corporation

The MHQ1005P6N8JTD25 from TDK Corporation is identified as a general purpose inductor, specifically designed for RF applications. This component is a part of the Fixed Inductors subcategory within the broader category of inductors. It provides an inductance value of 6.8 nH and can handle a maximum rated current of 700 mA with a DC resistance of 0.14 ohms.

Characterized by its construction from ceramic material with a rectangular shape, this inductor operates efficiently over a wide temperature range from -55°C to 125°C. With dimensions adhering to the 0402 package size, it measures just 1 mm in length, 0.6 mm in width, and 0.5 mm in height, making it suitable for compact design requirements in surface mount technology (SMT) applications. Notably, its quality factor is a minimum of 23 at the nominal inductance value, and it features an unshielded configuration.

The part is compliant with RoHS and REACH, suggesting adherence to certain environmental standards, and is classified under ECCN EAR99 for export compliance. It also meets the AEC-Q200 standard, indicating its suitability for use in automotive grade applications, reflecting its reliability under various environmental conditions. The component is specified for a self-resonance frequency of 4000 MHz, and its properties are tested at a frequency of 100 MHz.

Industry Applications for MHQ1005P6N8JTD25

The MHQ1005P6N8JTD25 inductor might potentially serve a range of industrial applications due to its properties and specifications. However, it should be noted that these applications are conceptual and require verification by engineering and design teams for specific requirements. Here are a few industries where it could be employed:

  • Telecommunications: This inductor could potentially be used in RF signal processing equipment such as transceivers, supporting signal integrity in communication devices.
  • Automotive: Given the part’s compliance with AEC-Q200, it could possibly be used in automotive electronics where stability and performance under extreme environmental conditions are essential.
  • Consumer Electronics: Its small size and RF application capability might make it suitable for consumer electronics like smartphones and tablets, especially in compact circuit designs where space-saving and functionality are crucial.
  • Computing and Data Storage: This inductor might also find use in servers and storage devices, aiding in power management and signal filtering processes to maintain the operational integrity of the systems.
  • Electronic Manufacturing: As a general-purpose component with qualities like high frequency and temperature stability, it might be useful in various electronic circuit designs and manufacturing processes.

Note: These potential industry applications are illustrative and require thorough analysis and compliance with industry-specific standards and requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics industry, known particularly for its range of inductive components. Within the realm of inductors, TDK provides an extensive array of products, including MHQ1005P6N8JTD25 and similar parts. The company’s induction solutions are designed to cater to a wide spectrum of applications, driven by an adherence to innovation and quality.

TDK’s inductors are used across various applications, leveraging advanced material technologies and design methodologies to meet rigorous standards. Especially notable in its product lineup are the Fixed Inductors, which are engineered to provide precise functionality in compact electronic devices.

Where to Find MHQ1005P6N8JTD25 by TDK Corporation

To source MHQ1005P6N8JTD25, you are recommended to research using our website, findchips.com. On this platform, you can access current stock levels and pricing across different distributors. Historically, this part has been available from distributors such as Avnet Abacus, Chip 1 Exchange, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although direct verification is needed for current availability.

For those seeking alternatives or exploring other options from TDK or different manufacturers, the Fixed Inductors page provides a comprehensive comparison and helps in making an informed procurement decision.

Compare pricing for MHQ1005P6N8JTD25 and other Fixed Inductors / Inductors at findchips.com