Overview of 2N7002WT1G by onsemi
The 2N7002WT1G by onsemi is a small signal N-Channel MOSFET that boasts a drain-source voltage (Vds) of 60V, and a continuous drain current (Id) of 340mA, encapsulated in a compact SC-70 (SOT-323) package. This surface-mount transistor is characterized by its low on-resistance (Rds(on)) at a test voltage of 10V, and a maximum gate-source threshold voltage of 1V, ensuring efficient operation within a wide range of applications. Crucially, the 2N7002WT1G is designed to operate efficiently with a built-in diode and resistor, showcasing its versatility in switching applications. It is compliant with several environmental standards, including RoHS, indicating onsemi’s commitment to environmentally responsible manufacturing practices.
Notable attributes from its Small Signal Field-Effect Transistors part data attributes include a moisture sensitivity level of 1, indicating its robustness against humidity-induced degradation, and an operating temperature range up to 150°C, ensuring reliability in high-temperature environments. The 2N7002WT1G is an active component with a lead time of 72 weeks as of the current writing, highlighting the importance of planning for procurement within project timelines.
Industry Applications for 2N7002WT1G
The versatility and efficiency of the 2N7002WT1G make it an excellent choice for a wide range of industry applications. Following are some key industries and use cases where this transistor could potentially play a crucial role:
- Energy and Power Systems: The 2N7002WT1G, with its high-efficiency switching capability, might be utilized in power management circuits within energy generation and distribution systems. It could potentially be used in applications requiring efficient power switching and regulation, such as solar inverters or smart grid technology.
- Transportation and Logistics: In the transportation sector, this MOSFET may find applications in electronic control units for vehicles or in charging circuits for electric vehicles (EVs), where reliable, high-efficiency power switching is crucial.
- Renewable Energy: Given its efficiency and high temperature operational capability, the 2N7002WT1G could be particularly useful in renewable energy applications, such as wind or solar power systems, possibly in power converters or as part of the electronic control systems managing energy flow.
- Automotive: Within the automotive industry, the 2N7002WT1G could potentially serve in various electronic control systems, from power management to sensor interfaces, due to its robust performance characteristics and compact size.
These potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific systems.
About onsemi
onsemi is a leading semiconductor manufacturer with a strong focus on power and signal management, logic, discrete, and custom devices. Their offerings within the category of transistors and specifically Small Signal Field-Effect Transistors are well-regarded for their quality, efficiency, and innovation. The 2N7002WT1G is a testament to onsemi’s expertise in producing high-performance, reliable semiconductor products suitable for a wide range of industrial applications. onsemi’s portfolio includes a variety of components that complement or are similar to the 2N7002WT1G, equipped with cutting-edge technology to meet the demands of modern electronic systems.
Where to Find 2N7002WT1G by onsemi
For those looking to purchase the 2N7002WT1G, it is recommended to search on findchips.com. Here, you can explore current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey, among others. Keep in mind that stock levels and availability may vary, and it is crucial to verify current listings.
Findchips.com also enables users to compare the 2N7002WT1G against other Small Signal Field-Effect Transistors and transistors offered by onsemi and other manufacturers, providing a comprehensive resource for ensuring the best possible component selection for your application.