Overview of 640445-3 by TE Connectivity
The 640445-3 is a Wire-Board Connector Header with 3 positions and a pitch spacing of 3.96mm. Manufactured by TE Connectivity, it falls under the Headers and Edge Type Connectors subcategory in the Connectors category. This component features a single row of contacts and is designed for through-hole mounting with a straight orientation. Part of the MTA-156 series, it comes with tin-plated contacts and a connector system designed for wire-to-board applications. The body of the connector measures 0.425 inch in depth, 0.468 inch in length, and 0.3 inch in width, supporting a general-purpose utility with a polarization key for correct insertion. With an insulation resistance of 5000000000 Ω and a contact resistance of 3 mΩ, this product guarantees reliable connectivity. It operates within a temperature range of -55 °C to 105 °C, is RoHS compliant, and is suitable for applications requiring a rated current of 7 A.
Industry Applications for 640445-3
The design and characteristics of the 640445-3 render it suitable for a variety of industry applications. While it might be utilized across several fields, the following use cases are potential matches based on its properties and the attributes provided. It’s important to note that these applications require thorough analysis and verification by engineering and design teams to ensure suitability.
- Education and Research: Could be implemented within laboratory equipment and educational kits to facilitate connectivity in experiments and prototyping ventures, where its high insulation resistance and durable build are beneficial.
- Industrial Automation: Its through-hole mounting style and high operating temperature range make it a candidate for control systems, sensor interfaces, and actuators within automated production lines.
- Electronic Manufacturing: Suitable for use in the assembly of various electronic devices, where reliable wire-to-board connections are crucial. The 640445-3’s robustness and RoHS compliance are particularly advantageous in this sector.
- Automotive: Potentially applicable for vehicular electronics, including lighting systems, dashboard instruments, and connectivity solutions within the automotive environment. Its durability and operational temperature range align well with automotive requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, making them a vital player in the realms of advanced manufacturing, transportation, and communications. They are known for a broad portfolio of components, including a significant variety of headers and edge type connectors. The 640445-3 is a testament to TE Connectivity’s commitment to high-quality, reliable connectivity solutions. With an extensive range of products designed to meet various application requirements, TE Connectivity leverages innovation and technology to address complex challenges across diverse industries.
Where to Find 640445-3 by TE Connectivity
If you’re looking to procure the 640445-3 component, consider using findchips.com as your primary resource. Findchips.com provides up-to-date information on stock levels, pricing, and availability from a multitude of distributors. To discover alternate options or similar parts to the 640445-3, visiting the Headers and Edge Type Connectors section is advisable. Historical availability has been noted with distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, for the most recent data on stock and purchases, visiting findchips.com will ensure accurate, real-time information.