CC0402JRNPO9BN100 by YAGEO Corporation

Overview of CC0402JRNPO9BN100 by YAGEO Corporation

The CC0402JRNPO9BN100 is a Ceramic Capacitor with a capacitance of 10pF, featuring a voltage rating of 50V and a capacitance tolerance of ±5%. It is designed with a C0G/NP0 dielectric characteristic, which makes it suitable for high-stability and low-loss applications. The part measures 0402 [1005 Metric], making it highly compact, with dimensions of approximately 1 mm in length, 0.5 mm in width, and 0.5 mm in height, and it operates over a temperature range from -55º to +125ºC. Packaged in a 7″ reel/paper tape, this component is conducive for automated assembly processes. Its construction allows for a stable capacitance across its entire operating temperature range, with a temperature coefficient of 30ppm/°C, which is exemplary of high-reliability components. Manufactured by YAGEO Corporation, the CC0402JRNPO9BN100 meets RoHS compliance, ensuring it meets global environmental standards for hazardous substances.

Industry Applications for CC0402JRNPO9BN100

The CC0402JRNPO9BN100 can potentially serve a wide array of industry applications given its precision, reliability, and compact size. Here are several potential applications, keeping in mind that these require thorough analysis and verification by engineering and design teams:

  • Telecommunications: Given its high stability and reliability over a range of temperatures, it could be used in communication equipment such as antennas, base stations, and RF modules.
  • Automotive Electronics: Its capacity to operate effectively over a wide temperature range might make it suitable for use in automotive electronic systems, including in-vehicle infotainment (IVI), advanced driver-assistance systems (ADAS), and engine control units (ECU).
  • Consumer Electronics: The capacitor’s compact size and reliability can make it a good choice for small, portable consumer electronics such as smartphones, wearables, and compact audio devices.
  • Medical Devices: This device’s precision and reliability could make it a candidate for medical electronics, such as handheld diagnostic instruments or devices, requiring stable electrical performance under varied conditions.
  • Education and Research: In laboratory settings and educational projects that require precise and reliable capacitive components, the CC0402JRNPO9BN100 might find application owing to its stable characteristics and compact footprint.

Note that these potential applications require analysis and verification by engineering and design teams due to the specific demands and regulations of each field.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of passive components, including an extensive range of capacitors. The company specializes in the development of surface-mount components, among which are Ceramic Capacitors that are widely used in various applications across the electronics industry. YAGEO’s product offerings are diverse, extending beyond Ceramic Capacitors to include resistors, inductors, and wireless components. Their products, such as the CC0402JRNPO9BN100, are known for reliability, technological innovation, and the ability to meet the rigorous standards of automotive, industrial, and consumer electronics. By focusing on precision manufacturing and quality control, YAGEO has established itself as a vital supplier for major electronics manufacturers worldwide.

Where to Find CC0402JRNPO9BN100 by YAGEO Corporation

To source the CC0402JRNPO9BN100 Ceramic Capacitor, it is recommended to utilize an electronic component aggregator like findchips.com. This platform allows users to compare current stock levels, pricing from various distributors, and obtain detailed information about the part. When looking for Ceramic Capacitors, you can also use this resource to find alternate parts to CC0402JRNPO9BN100 that might be offered by YAGEO Corporation or other manufacturers. Historically, this part has been available at distributors including Mouser Electronics, DigiKey, Newark, and Future Electronics, though availability can vary. For the most current information regarding stock levels, pricing, and possible substitutes, it is best to consult findchips.com directly.

Compare pricing for CC0402JRNPO9BN100 and other Ceramic Capacitors / Capacitors at findchips.com