MT40A1G8SA-075:E by Micron Technology Inc

Overview of MT40A1G8SA-075:E by Micron Technology Inc.

The MT40A1G8SA-075:E is an 8-Gigabit DDR4 DRAM component from Micron Technology Inc., housed in a fine-pitch ball grid array (FBGA-78) package. This memory module is manufactured using CMOS technology and is designed for operation at a nominal supply voltage of 1.2V. With a memory configuration of 1G x 8bit, and a maximum clock frequency of 1.333GHz, it supports applications requiring high-speed data processing and low power consumption.

The part’s attributes include common input/output type, an interleaved burst length of 8, synchronous operating mode, and supports multi bank page burst access. Its plastic/epoxy package body, along with a dimensions of 11 mm by 7.5 mm and a seated height of just 1.2 mm, makes it suitable for devices where space is at a premium. Notably, this component is RoHS and Reach compliant, signifying adherence to environmental standards regarding hazardous substances.

Industry Applications for MT40A1G8SA-075:E

The specific features of MT40A1G8SA-075:E make it potentially suitable for a variety of applications across multiple industries, although each application’s suitability would need to be verified by engineering teams. Below are some conceptual applications:

  • Consumer Electronics: Devices such as laptops, portable gaming consoles, and high-performance tablets could utilize this DRAM for its high-speed memory and efficiency, especially where battery life and form factor are critical.
  • Internet of Things (IoT): For advanced IoT devices like smart home systems and sophisticated IoT gateways, this DRAM could provide the necessary capabilities for handling multitasking and real-time data processing.
  • Computing and Data Storage: In desktops and servers, this DRAM can enhance system performance by providing high-speed data transfer rates and large bandwidths which are crucial for data-intensive operations.
  • Entertainment and Gaming: For VR/AR systems and game consoles where speed and graphic delivery are vital, the high clock rate and burst access features of this DRAM could be advantageous.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, with a broad portfolio encompassing DRAM, NAND, NOR Flash, and more. Micron’s expertise in the design and manufacture of high-performance memory technologies has made it a significant player in the industry. Specifically, in terms of DRAMs, Micron has consistently evolved its offerings to meet the demands of advancing technology, with products like MT40A1G8SA-075:E showcasing their capabilities in high-density, high-speed memory components.

Where to Find MT40A1G8SA-075:E by Micron Technology Inc

To purchase the MT40A1G8SA-075:E, or to explore alternatives, you can visit the findchips.com platform. This part has historically been available from distributors such as Win Source Electronics, Flip Electronics, and Avnet Asia, among others. However, stock levels and pricing are subject to change, so checking findchips.com for the most current information is recommended. You can also use the DRAMs category link to compare and evaluate similar memory components from Micron Technology Inc or other manufacturers.

Compare pricing for MT40A1G8SA-075:E and other DRAMs / Memory at findchips.com