Overview of NVH820S75L4SPC by onsemi
The NVH820S75L4SPC is a powerful IGBT module designed by onsemi specifically for automotive applications. It features a Single Side Direct Cooling (SSDC) three-phase 6-Pack power module, capable of handling 750V and 820A. This press-fit pin-fin power integrated module comes with long power terminals, supporting robust vehicular applications. Notably, it is shaped in a rectangular, flange mount package composed of ceramic and metal-sealed cofired material, ensuring durability and resilience under demanding conditions.
As part of the IGBTs subcategory, NVH820S75L4SPC stands out thanks to its high collector current and emitter voltage, which reach up to 820 A and 750 V respectively. Additionally, its operational temperatures ranging from -40°C to 175°C make it suitable for varied automotive environments. The part’s compliance with REACH and its ECCN Code “EAR99” denote its global usability and environmental safety.
Industry Applications for NVH820S75L4SPC
The NVH820S75L4SPC is primarily tailored for the automotive sector, exhibiting qualities particularly advantageous for power control in vehicle systems. Beyond its primary industry, its robust specifications suggest potential usage across various high-demand industries, albeit this requires verification by engineering teams to ensure standards compliance and performance requirements are met. Here are a few conceptual applications:
- Automotive: Given its high power and thermal management features, NVH820S75L4SPC could potentially be used in electric vehicle powertrain systems, including inverters for electric motors and battery management systems. Its automotive qualification ensures reliability and performance under the stringent conditions typical in automotive applications.
- Industrial Automation: The module might be suited for high-power automation machinery requiring reliable and efficient power control systems. Its capacity to manage substantial voltage and current could make it a candidate for applications like robotic arm controllers or automated assembly line power systems.
- Aerospace and Defense: Given its robust temperature range and high-power capacity, NVH820S75L4SPC might be used in aerospace applications, such as power supplies for avionics systems, where reliability and efficiency are crucial. However, specific aerospace or defense standards would need to be reviewed before considering its integration.
- Renewable Energy Systems: The IGBT’s properties may also make it applicable in the control systems of renewable energy installations like solar panels or wind turbines, which require efficient power conversion and control to optimize energy production and distribution systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry-specific standards and application requirements.
About onsemi
onsemi is a prominent manufacturer of semiconductor components, specifically known for its comprehensive range of transistors, including IGBTs. Their products, including the NVH820S75L4SPC, are crafted to meet the rigorous demands of modern electronic applications, focusing on energy efficiency, high-reliability systems, and advanced material use.
Focus on producing components like IGBTs allows onsemi to cater to a wide array of industrial applications, from automotive systems to renewable energy solutions. Their commitment to innovation and quality is reflected in their ongoing development of products that reduce energy consumption while maximizing performance.
Where to Find NVH820S75L4SPC by onsemi
To purchase the NVH820S75L4SPC, buyers are encouraged to perform their research on findchips.com. This platform provides updated stock levels and competitive pricing from various distributors. Historical availability has included vendors such as Flip Electronics, Richardson RFPD, Avnet Americas, Onlinecomponents.com, EBV Elektronik, Avnet Silica, and DigiKey, although current availability can be checked in real-time at findchips.com. For sourcing alternatives or other IGBTs that might be offered by onsemi or other manufacturers, you can use the comprehensive search tools provided by the site.