M24256E-FMN6TP by STMicroelectronics

Overview of M24256E-FMN6TP by STMicroelectronics

The M24256E-FMN6TP is an Electrically Erasable Programmable Read-Only Memory (EEPROM) component that provides a robust storage solution. Manufactured by STMicroelectronics, a leader in semiconductor solutions, this device features a memory density of 256 Kbits with an organization of 32K x 8. It operates across a wide voltage range from 1.6V to 5.5V, which facilitates its use in a broad array of application voltages.

With an 8-pin small outline integrated circuit (SOIC) package, this EEPROM provides a practical choice for space-sensitive applications. It supports the I2C communication protocol, which allows for easy integration into most microcontroller architectures, with a maximum clock frequency of 1 MHz for rapid data transfer. The device showcases remarkable durability with an endurance of 4 million write/erase cycles, underscoring its reliability for numerous applications where frequent data updates are necessary. Other notable attributes include data retention of at least 200 years and extensive operating temperature range from -40 °C to 85 °C, ensuring performance stability across diverse environmental conditions.

Industry Applications for M24256E-FMN6TP

The M24256E-FMN6TP, like many EEPROMs, is versatile enough to potentially be integrated into multiple industries. Each suggested use is conceptual and should be validated by appropriate design and engineering teams to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: The EEPROM potentially could be used in devices like smart home gadgets or personal electronics where data like user settings or device configurations need to be preserved across power cycles. The small footprint and low power consumption are critical for such applications.
  • Computing and Data Storage: This part might possibly be employed in solid-state drives (SSDs) or as part of the configuration storage in servers where reliable and rapid data retention is crucial. Its high endurance and wide temperature range offer the robustness needed for such demanding environments.

These potential applications highlight the component’s flexibility and robustness across different technological contexts, though actual use would require specific design considerations.

About STMicroelectronics.

STMicroelectronics is a global semiconductor company that serves customers across the spectrum of electronics applications. Known for their innovation in various categories of semiconductors, their EEPROM offerings exemplify their commitment to reliability and innovation. The M24256E-FMN6TP is one example of STMicroelectronics’ broad portfolio of memory products which also includes various other EEPROMs designed for performance and economy. This manufacturer ensures each EEPROM component—including the M24256E-FMN6TP—complies with crucial industry standards like RoHS, REACH, offering dependable solutions across many applications.

Where to Find M24256E-FMN6TP by STMicroelectronics

If you are considering acquiring the M24256E-FMN6TP, it’s recommended to search on findchips.com. Here, you would be able to check real-time stock levels and pricing from multiple distributors. Historically, the component has been available at distributors such as Wuhan P&S, Chip1Stop, TME, and DigiKey. It is advisable to visit findchips.com to confirm current availability and pricing. Moreover, through this link, you can explore similar or alternative EEPROM parts offered by STMicroelectronics or other manufacturers, ensuring you find the best fit for your specific needs.

Compare pricing for M24256E-FMN6TP and other EEPROMs / Memory at findchips.com