W8P by TE Connectivity

Overview of W8P by TE Connectivity

The W8P is a wedgelock designed for DT receptacles, accommodating 8 positions. It serves as an essential accessory for the Deutsch DT series connectors, part of the Assembly Items subcategory under Connector Support. The material composition of this part, polybutylene terephthalate (PBT), provides durability and resistance, ensuring it can withstand operating temperatures ranging from -55°C to 125°C. This robust temperature range paired with a design use specified for power and signal applications makes it versatile in various environmental conditions. Rated as RoHS compliant, this part adheres to strict environmental standards by avoiding the use of specific hazardous materials in its construction.

Industry Applications for W8P

The W8P, due to its attributes and specifications, might be suitable for use across numerous sectors. It’s important to note that these potential industry applications are conceptual and must be verified by professional teams to fit regulated standards and specific requirements. Here are selected potential applications:

  • Industrial Automation: The W8P could potentially be employed in sensor connections or power interfaces within automated assembly lines. Its robust temperature range makes it suitable for environments with fluctuating thermal conditions.
  • Renewable Energy: In solar energy systems or wind turbines, the W8P might be used for connections within the power distribution units, relying on its high operating temperature threshold and RoHS compliance to assure a minimal environmental impact.
  • Robotics and Drones: The use of this wedgelock could be beneficial in securing connections in robotic systems and drones, particularly in modular components that require frequent assembly and disassembly during maintenance or upgrading tasks.

Note that these applications are suggestions based on the part’s attributes, including its material type, temperature range, and RoHS compliance, reflecting only possible scenarios that would need further evaluation.

About TE Connectivity

TE Connectivity specializes in the technology sector with a significant focus on electronic connections and solutions, including a broad range of Assembly Items. Their products, such as the W8P, are designed to meet the ever-evolving demands of electronic connectivity. TE Connectivity’s product offerings not only involve a diverse range of connector accessories but also encompass comprehensive solutions that cater to numerous industries, enhancing electrical and signal distribution across a variety of applications.

Where to Find W8P by TE Connectivity

To source the W8P connector support, FindChips.com is an excellent platform to verify current availability and pricing. Additionally, searching within Assembly Items on the site can provide alternatives to the W8P, possibly offered by TE Connectivity or other manufacturers. Historically, this item has been stocked by distributors such as DigiKey, Mouser Electronics, TME, and RS Components. It is advisable to check FindChips.com for the latest stock and pricing information to ensure the most current data is considered for purchasing decisions.

Compare pricing for W8P and other Assembly Items / Connector Support at findchips.com