Overview of TLV271CW5-7 by Diodes Incorporated
The TLV271CW5-7 is an operational amplifier designed for general purpose applications. It features a single function, an input offset voltage maximum of 7000µV, and operates with a CMOS technology. The packaging for the TLV271CW5-7 is a green, 5-pin SOT-25 (small outline transistor), which is known for its compact form factor and reliability in a variety of applications. Additionally, it is RoHS compliant, underlining its adherence to current environmental standards.
This operational amplifier operates within a temperature range of 0 to 70 degrees Celsius and features a nominal unity gain bandwidth of 1900 kHz (1.9 MHz). The device’s common-mode rejection ratio is nominally 85 dB, and it possesses a slew rate of 2.2 V/µs, making it suitable for applications requiring fast response times. It is designed to accommodate supply voltages nominally at 5V, with maximum limits of +8.25V and -8.25V. The TLV271CW5-7 supports surface mounting, aligning with modern automated assembly processes.
Industry Applications for TLV271CW5-7
The TLV271CW5-7 by Diodes Incorporated might be potentially suitable for integration into various industrial sectors, due to its versatility and specifications. Here are a few conceptual applications across several industries:
- Consumer Electronics: This operational amplifier could be potentially used in audio and video equipment due to its high slew rate and good bandwidth, which can enhance signal integrity in audio amplifiers or active filters.
- Telecommunications: Its high common-mode rejection ratio and stable operation across a range of temperatures might make the TLV271CW5-7 suitable for signal processing equipment used in telecommunications infrastructure.
- Computing and Data Storage: The temperate commercial grade operating range and compact footprint might facilitate its use in peripheral devices, such as printers and computer monitors, where space and reliable signal processing are critical.
- Electronic Manufacturing: For testing and measurement equipment used in the production of electronic goods, the operational amplifier’s precision and consistency could significantly contribute to the accuracy and reliability of such equipment.
Note: These potential industry applications are conceptual and should be rigorously analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is known for its extensive range of high-quality semiconductor products, including a robust lineup of operational amplifiers. The TLV271CW5-7 is part of this diverse portfolio, showcasing the company’s commitment to integrating energy-efficient, compact, and high-performance characteristics into its products. Diodes Incorporated provides components across various sectors, enhancing the technology behind everything from consumer electronics to industrial applications. Their products are recognized for their quality and innovation, contributing to advancements in circuit design and functionality.
Where to Find TLV271CW5-7 by Diodes Incorporated
To purchase the TLV271CW5-7, one should consider checking our platform, findchips.com, where you can see availability and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Silica, Avnet Asia, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark; however, current stock levels and pricing should be confirmed on the website. For alternatives, you may also explore other Operational Amplifiers that might be provided by Diodes Incorporated or other manufacturers.