Overview of SMBJ15A-E3/52 by Vishay Intertechnologies
The SMBJ15A-E3/52 is a unidirectional transient voltage suppressor diode, offering a peak reverse voltage of 15 volts. Encased in a DO-214AA package with a standard SMB outline, it features two terminals and utilizes a silicon diode element. This component is designed to protect sensitive electronic equipment from voltage spikes and surges, providing a powerful clamping voltage capability of up to 24.4 volts while tolerating a breakdown voltage range from 16.7 volts to 18.5 volts.
This part is further recognized for its high power dissipation capabilities, handling up to 600 watts in peak reverse transient power and 5 watts in maximum power dissipation. Operating temperatures range from -55°C to 150°C, making it suitable for a wide array of environmental conditions. Additional notable features include its moisture sensitivity level (MSL 1), which represents a high resistance to moisture absorption, thus enhancing its reliability in humid conditions. This product is ROHS compliant, although it is not Reach compliant, and it comes with an Underwriters Laboratories (UL) recognition for safety standards.
As of the current writing, the factory lead time is listed at 10 weeks.
Industry Applications for SMBJ15A-E3/52
The wide range of features of the SMBJ15A-E3/52 makes it a potentially versatile component in various industries. While this section explores possible applications, it is critical to note that these applications are conceptual and should be verified by specific engineering and design analysis.
- Energy and Power Systems: Given its ability to manage high transient voltages, the SMBJ15A-E3/52 could conceivably be utilized in power supply systems and energy generation facilities, where voltage spikes are common. Its excellent clamping capability and durability across a broad temperature range might contribute to a more secure and reliable operation.
- Transportation and Logistics: In the designing of electronic systems for transportation, where fluctuations in voltage and exposure to extreme environmental conditions can be problematic, this TVS diode could potentially ensure the protection of sensitive circuits in equipment such as GPS systems and electronic data recorders.
- Automotive: Although not specified for automotive standards like AEC-Q100 or AEC-Q101, the attributes of the SMBJ15A-E3/52—specifically its high power dissipation and robust temperature range—might make it suitable for non-critical applications in automotive electronics, such as in non-safety-related vehicle electronics.
These potential applications are generalized illustrations and thorough evaluation needs to ensure compliance with industry-specific standards and precise application needs.
About Vishay Intertechnologies
Vishay Intertechnologies Inc. is notable in the domain of electronic components, particularly for its expansive range of diodes, including Transient Suppressors. The SMBJ15A-E3/52 is a testament to Vishay’s commitment to producing durable and high-performing electronic parts. Vishay’s portfolio often includes products designed for precise industry needs, adhering to various global safety and operational standards. Their transient suppressors are built to offer reliable performance, particularly in situations requiring voltage spike mitigation and circuit protection.
Where to Find SMBJ15A-E3/52 by Vishay Intertechnologies
To purchase the SMBJ15A-E3/52 or to research its current availability, visit findchips.com. On this site, you can also explore comprehensive lists of distributors including but not limited to Chip1Stop, Avnet Asia, TME, TTI, and Mouser Electronics. However, keep in mind that actual stock levels and pricing are subject to change, and browsing through Transient Suppressors will provide insights into other similar parts by Vishay or other manufacturers to compare and consider.