RC0402FR-0740K2L by YAGEO Corporation

Overview of RC0402FR-0740K2L by YAGEO Corporation

The RC0402FR-0740K2L is classified as a fixed resistor within the specialized subcategory of Metal Glaze/Thick Film Resistors. Manufactured by YAGEO Corporation, it features a resistance value of 40.2 kilohms with a tight tolerance of ±1%. This part is designed in a compact 0402 chip format (1mm by 0.5mm size) suitable for surface mount technology (SMT). The resistor is rated for a power dissipation of 0.0625 watts, operates within a temperature range of -55°C to +155°C, and possesses a temperature coefficient of 100 ppm/°C, making it reliable across varying temperature environments.

Its construction ensures compliance with RoHS, supported by a JESD-609 Code of e3, indicating a lead-free and antimony-free configuration. The resistor is designed with Matte Tin (Sn) terminations over a Nickel (Ni) barrier, thus optimizing solderability and offering enhanced resistance against corrosion. Notably, the RC0402FR-0740K2L combines robust performance features with versatile application potential, emphasized by its general-purpose eligibility and customization potential through laser trimming.

Industry Applications for RC0402FR-0740K2L

The RC0402FR-0740K2L could serve a variety of industries due to its versatile specifications and reliable performance. Here are some potential use cases:

  • Consumer Electronics: This resistor could potentially be utilized in consumer electronics where precision is crucial, such as in audio devices or high-definition television sets, given its precision resistance value and low tolerance.
  • Telecommunications: In telecommunications, components that can withstand a broad range of operating temperatures and provide stable performance are essential. The operating temperature range and temperature coefficient of the resistor make it a suitable candidate for telecommunications hardware, such as transceivers and mobile devices.
  • Computing and Data Storage: The stability and surface mount design of the RC0402FR-0740K2L potentially make it ideal for use in servers and storage devices, where long-term reliability and compact size are critical.

It is imperative to understand that these potential industry applications are illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a significant player in the manufacturing of resistors, particularly prominent in the Metal Glaze/Thick Film Resistors market. The company manufactures a range of resistors, including RC0402FR-0740K2L and other similar parts, which are known for their reliability, precision, and adaptability to various technological needs. YAGEO’s products are integral to several industrial applications, continuously evolving to meet the technology standards and demands of modern electronics.

Where to Find RC0402FR-0740K2L by YAGEO Corporation

To acquire the RC0402FR-0740K2L, prospective buyers should visit findchips.com. Here, you can check current stock levels, secure sourcing from multiple distributors, and compare real-time pricing. Common distributors include DigiKey, Mouser Electronics, Avnet, and TTI, though availability can vary. Additionally, buyers can explore other Metal Glaze/Thick Film Resistors that may suit alternative specifications by YAGEO Corporation or other manufacturers. This ensures optimal selection for specific electronic projects or mass production needs.

Compare pricing for RC0402FR-0740K2L and other Metal Glaze/Thick Film Resistors at findchips.com