Overview of S32K311NHT0MPAST by NXP Semiconductors
The S32K311NHT0MPAST is an advanced RISC microcontroller from NXP Semiconductors, designed primarily for a varied range of applications demanding efficient power management and reliable performance under diverse operating conditions. Furthermore, this part is characterized by its ARM Cortex-M7 core operating at a maximum frequency of 120 MHz and is equipped with 1 MB of flash memory. It enables robust communication protocols such as CAN FD and features High-Security Encryption (HSE B Security). Packaged in a 100-pin HDQFP (Heat Dissipative Quad Flat Package), it ensures sufficient I/O capabilities and thermal performance. This part is also Rohs compliant, ensuring compatibility with current environmental and safety standards.
With an active lifecycle status, a moisture sensitivity level of 3, and reflow specifications sustaining temperatures up to 260°C, the S32K311NHT0MPAST balances performance with durability. The factory lead time is 12 weeks. Such specifications make this microcontroller a viable choice for developers needing a performant and low-energy option for their hardware designs.
Industry Applications for S32K311NHT0MPAST
The S32K311NHT0MPAST might be useful across several industries due to its powerful processing capabilities, robust security features, and high communication flexibility. Potential use cases include:
- Industrial Automation: This microcontroller might be integrated into industrial control systems such as PLCs (Programmable Logic Controllers) or HMI (Human Machine Interfaces), potentially supporting process automation by managing sensor data, motor functions, and network communication.
- Automotive: Given its CAN FD interface, a higher bandwidth protocol suitable for automotive networks, the microcontroller could potentially be utilized in developing vehicle diagnostics, control systems, or advanced driver-assistance systems (ADAS), where real-time control and responsiveness are crucial.
- Robotics and Drones: Its high-speed ARM Cortex-M7 processor and encryption capabilities might be suitable for robotics applications, potentially managing real-time computations for motion control and operational security, which are essential for autonomous robots and drones in task fulfillment and navigation.
Note that these potential industry applications are strictly illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent provider of secure connectivity solutions for embedded applications. Within the realm of Microcontrollers and Processors, NXP offers a diverse range of high-performance microcontrollers, including the S32K311NHT0MPAST and other similar parts. NXP’s microcontroller solutions are designed to tackle demanding computation, communication, and control tasks across various sectors, blending performance with power efficiency to meet the complex requirements of modern embedded designs.
Where to Find S32K311NHT0MPAST by NXP Semiconductors
To purchase or evaluate the S32K311NHT0MPAST, it is recommended to visit findchips.com. Here, one can compare current stock levels, distributor availability, and pricing from different sources. Among the distributors historically associated with this part are EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most updated availability and competitive pricing, visit Microcontrollers section on the findchips.com website to review alternative parts that are offered by NXP Semiconductors or other manufacturers.