Overview of TO0401510000G by Amphenol Corporation
The TO0401510000G is a barrier strip terminal block that features the model number TO04015100J0G-500 TB RIS CLA 180 SOLID, typically sold in bulk. This fixed terminal block is designed to support a variety of wiring configurations, facilitating wire-to-board connections. Manufactured by Amphenol Corporation, this component is part of the Terminals and Terminal Blocks subcategory within the terminal blocks category.
Specified for a board mounting type, the TO0401510000G comprises a single deck and row, accommodating four connection points (or ways). It supports a wire gauge of 16 AWG and is capable of handling a rated current up to 10 A and a rated voltage up to 300 V. The block’s fastening method involves screws, which ensures a secure and reliable mechanical connection for solid wires.
Significantly, it is constructed using a thermoplastic material rated at 94V-0, indicating its flame retardant property under UL’s 94V-0 standard, making it a safe choice for various applications. The safety of this component is further guaranteed by certifications from standards like CUL and UL, making it suitable for broad electrical applications. Compliance with RoHS also confirms that it is manufactured with restricted levels of hazardous materials, aligning with global environmental and safety standards.
Industry Applications for TO0401510000G
Given its electrical and mechanical properties, the TO0401510000G could potentially serve various roles within certain industries, particularly where secure and robust electrical connections are necessary. However, please note that the potential industry applications outlined below are conceptual and should be validated by engineering and design teams for specific standards compliance and suitability:
- Consumer Electronics: The TO0401510000G might be used in consumer electronics applications where a compact, flame-retardant connection is required. Its 300 V rating and 10 A current capacity could make it suitable for power distribution roles in devices such as home entertainment systems, where reliable connectivity must be paired with safety considerations.
- Audio and Video Systems: Professional-grade audio and video equipment, which requires high reliability and safety standards due to the environments they operate in, might utilize this type of terminal block. Its UL and CUL safety approvals could be beneficial for ensuring safety in audio amplifiers or mixing consoles.
It’s important to confirm that each application adheres to relevant industry standards and specific application requirements before implementation.
About Amphenol Corporation
Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. Their expertise particularly extends into the Terminals and Terminal Blocks arena, which includes products like the TO0401510000G. Known for their innovation and high-quality products, Amphenol develops components that find purpose across various applications from military to commercial and industrial markets. Their product offerings in the terminal blocks category are diverse, ensuring options for numerous electrical connectivity requirements of their clients.
Where to Find TO0401510000G by Amphenol Corporation
To source the TO0401510000G, it is recommended to utilize platforms like findchips.com. This ensures you can compare current stock availability and pricing from various distributors. Historically, distributors such as Mouser Electronics and Avnet Americas have stocked this part, but availability can vary. For alternatives or similar components, consider browsing the Terminals and Terminal Blocks on findchips.com to view offerings from Amphenol Corporation and other manufacturers.