Overview of QPA1019TR7 by Qorvo
The QPA1019TR7 by Qorvo is a wide band high power amplifier that operates between 4500MHz to 7000MHz. It is packaged in a QFN-24 casing, offering a compact footprint for various applications. The amplifier boasts a high output power of 10W and a gain of 30dB, making it highly effective for applications requiring strong signal amplification over a broad frequency range.
This component is designed using gallium nitride (GaN) technology, known for its efficiency and high power capability, especially in RF applications. The QPA1019TR7 also features high reliability, a characteristic impedance of 50 Ohms, and it supports a maximum input power of 28 dBm. Its operating temperatures range from -40°C to 85°C, ensuring performance under various environmental conditions. Additionally, the amplifier is RoHS compliant and has a terminal finish of gold (Au), enhancing its durability and conductivity. Introduced to the market on September 28, 2018, QPA1019TR7 has maintained its status as an active component, adaptable to modern designs.
Industry Applications for QPA1019TR7
The versatility and high performance of the QPA1019TR7 could potentially make it suitable for various industry applications. Here are a few potential uses:
- Telecommunications: Given its wide bandwidth and high power output, this amplifier could potentially be utilized in infrastructure equipment for cellular and satellite communications where strong, reliable signal transmission is crucial. Its ability to operate at higher frequencies might make it a viable choice for next-generation wireless communication systems.
- Aerospace and Defense: The robustness of QPA1019TR7, combined with its wide operating temperature range and high power, could potentially make it appropriate for radar and communication systems used in aerospace and defense. Its high reliability under various conditions aligns with the critical needs of this sector.
- Consumer Electronics: In consumer electronics, specifically in high-frequency communication devices, the QPA1019TR7 could potentially enhance device performance by providing robust signal amplification, which is crucial for achieving clear transmission in devices such as broadband home routers.
Note that these potential applications are illustrative and would require thorough validation and compliance checks specific to each industry and application by engineering teams.
About Qorvo
Qorvo is a prominent provider in the field of RF solutions, particularly known for their RF/Microwave Amplifiers and RF systems. Their products are widely used across various technology platforms and industries due to their innovation in RF and microwave technology. Qorvo’s QPA1019TR7 is one of the many amplifiers that represent their commitment to high-performance solutions in complex RF conditions. The company continuously enhances its product range with components that provide substantial improvements in power and efficiency for RF applications.
Where to Find QPA1019TR7 by Qorvo
For procurement professionals and engineers looking to incorporate the QPA1019TR7 into their projects, it is advisable to verify current stock levels and pricing through reliable distributors. Historically, this part has been available at distributors like Mouser Electronics and DigiKey. To find this part, along with other alternatives that might suit different application requirements, search findchips.com. Here, you can also compare components from Qorvo and other manufacturers in the RF/Microwave Amplifiers subcategory to ensure the best match for your application needs.