SZH-003T-P0.5 by JST Manufacturing

Overview of SZH-003T-P0.5 by JST Manufacturing

The SZH-003T-P0.5 is a crimp-style socket contact designed to accommodate wire sizes ranging from 32 to 28 AWG. This component is constructed from phosphor bronze, known for its conductivity and durability, and features a contact resistance of 20 mΩ. It is rated for both AC and DC voltages up to 50 volts and can operate within a temperature range of -25°C to 85°C, with a current rating of 1 ampere. Noteworthy is the mating feature with a tin finish, enhancing its corrosion resistance and electrical connectivity.

Produced by JST Manufacturing, the part is classified under the broader context of connector support and specific Assembly Items. Its application is primarily in signal design use, suitable for connections within low-voltage circuits. This contact is used explicitly with the ZH series connector, thereby providing flexible design compatibility for a variety of electronic assemblies.

The part adheres to CSA and UL approvals, ensuring that it meets specific safety and performance standards. Although it does not conform to military, DIN, or IEC standards, it is a reliable component for general commercial and industrial applications. The design of the SZH-003T-P0.5 is straightforward, with a round pin-socket contact style and a straight mount. The inclusion of ROHS, EAR99 ECCN code, and active life cycle status further contributes to its utility and compliance in numerous global markets.

Industry Applications for SZH-003T-P0.5

The versatile nature of the SZH-003T-P0.5 allows it to be potentially useful in a variety of industry sectors. Key factors such as contact material, electrical properties, and design features make it suitable for specific applications within these domains:

  • Consumer Electronics: This component could potentially be used in devices such as smartphones, laptops, and other portable electronics where reliable, small-scale connections are essential. The low-contact resistance and tin mating characteristics could ensure stable, long-term connections critical for device functionality.
  • Renewable Energy: In the context of solar panels and inverters, these connectors might be used to manage the low-voltage signal transmissions within these systems, ensuring efficient operation and monitoring of power outputs.
  • Aerospace and Defense: Although not adhering to MIL standards, similar types of parts might be employed in less critical signal applications, like instrumentation and interior lighting systems within aircraft, assuming compliance with other specific aerospace standards.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a prominent manufacturer in the field of electrical connectors, focusing significantly on Assembly Items like the SZH-003T-P0.5. The company has developed a reputation for producing high-quality, reliable connector components used across various electronics and electrical domains. Their products, including the SZH-003T-P0.5, are widely recognized for their innovation in connector and terminal technology, aiding in flexible and durable connectivity solutions.

In addition to the SZH-003T-P0.5, JST Manufacturing provides a vast range of connector accessories and assemblies that support a multitude of applications from simple consumer electronics to complex industrial systems. Their focus on continual improvement of material science and contact design keeps them at the forefront of the connector industry.

Where to Find SZH-003T-P0.5 by JST Manufacturing

To purchase the SZH-003T-P0.5, it is recommended to research on findchips.com. This site will provide current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Bristol Electronics, TME, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, for up-to-date availability, please check directly on findchips.com.

For those seeking alternatives to the SZH-003T-P0.5 or similar parts provided by either JST Manufacturing or other manufacturers, exploring the Assembly Items section on findchips.com can yield suitable substitutes based on system requirements and specification parallels.

Compare pricing for SZH-003T-P0.5 and other Assembly Items / Connector Support at findchips.com