GRM188R71C104KA01D by Murata Manufacturing Co Ltd

Overview of GRM188R71C104KA01D by Murata Manufacturing Co Ltd.

The GRM188R71C104KA01D is a ceramic capacitor developed by Murata Manufacturing Co. Ltd, featuring a capacitance of 0.1 µF and a rated voltage of 16V. It adheres to the X7R dielectric characteristic, a popular choice for a wide range of temperature conditions, demonstrating a stable capacitance across a temperature range of -55ºC to +125ºC. This capacitor is packaged in an 0603 (1608 metric) chip format with dimensions of 1.6 mm by 0.8 mm, making it highly suitable for surface mount technology (SMT) applications. Its ±10% capacitance tolerance alongside the temperature coefficient of 15% ppm/°C specifies a reliable performance within specified limits. Moreover, it features a multilayer structure with a matte tin (Sn) finish over a nickel (Ni) barrier for its terminals, ensuring excellent solderability and mechanical strength during and after the soldering process. This specific model is also compliant with RoHS, highlighting its environmentally friendly profile. The manufacturer part’s packaging is on a 7″ reel/paper tape, facilitating automated assembly processes.

Industry Applications for GRM188R71C104KA01D

The GRM188R71C104KA01D possesses qualities that make it applicable across various industries. Below are some potential industries and corresponding applications wherein the GRM188R71C104KA01D could find utility. It’s essential to note that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and meet specific needs.

  • Consumer Electronics: This capacitor could be used in the production of consumer electronic devices such as smartphones, tablets, and PCs where stability under a range of environmental conditions is needed. Devices in these categories often require compact, reliable components that can handle temperature variations without performance degradation.
  • Industrial Automation: The robust temperature range and stability of this capacitor make it a potential candidate for industrial automation equipment, including sensors and control units that operate in harsh environments. Its compact size and surface-mount technology compatibility allow for dense circuit board designs, essential in miniaturized control modules.
  • Automotive: Automotive electronics, under the hood and within the cabin, can benefit from the GRM188R71C104KA01D’s durability and reliability over a wide temperature range. Applications could include engine control units (ECUs), infotainment systems, and safety mechanisms, where consistent performance is non-negotiable.
  • Education and Research: In settings such as laboratories and universities, where prototype development and testing are prevalent, this capacitor could serve a fundamental role in creating experimental circuits and devices. Its general-purpose nature makes it suitable for a wide array of research and educational projects.

All these applications benefit from the capacitor’s stability, reliability, and environmental compliance, underscoring the importance of the component’s specifications concerning its potential use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offering in the category of capacitors, especially ceramic capacitors, is broad, including products known for their reliability, precision, and performance in challenging environments. Murata’s GRM series, to which the GRM188R71C104KA01D belongs, represents the company’s commitment to providing solutions that meet the demanding requirements of the electronics industry. With a focus on innovation and quality, Murata has established itself as a key supplier for industries ranging from consumer electronics to automotive and healthcare.

Where to Find GRM188R71C104KA01D by Murata Manufacturing Co Ltd

To source the GRM188R71C104KA01D capacitor, we recommend using findchips.com to research current stock levels and pricing from various distributors. This tool aggregates data from multiple suppliers, ensuring you have access to the latest availability and pricing information. Historically, distributors such as Component Electronics Inc, Avnet Asia, Chip 1 Exchange, and Velocity Electronics have stocked this part, but for up-to-date information about availability and pricing, findchips.com is your best resource. Additionally, for alternatives to the GRM188R71C104KA01D, or to explore more Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, FindChips provides an extensive database that can help identify suitable components for your application needs.

Compare pricing for GRM188R71C104KA01D and other Ceramic Capacitors / Capacitors at findchips.com