Overview of T4011008041-000 by TE Connectivity
The T4011008041-000 is a male plug circular connector from TE Connectivity, equipped with eight brass contacts. It has features like a M8 sensor connector, designed for a straight cable mount, and utilizes a screw pin for sensor contact type. It offers moderate environmental protection, boasting an ingress protection rating of IP67, which makes it suitable for exposure to dust and temporary submersion in water. Predominantly designed for use in sensor applications, it accommodates 4 contact points and operates without the need for a specific product range designation. This component is RoHS compliant, ensuring it meets standard regulations on hazardous materials.
In terms of technical specifics from the “Part Data Attributes” on findchips.com, the T4011008041-000 operates within a temperature range of -40 °C to 85 °C, supports a rated current of 3A, and a voltage rating of 30V. Designed for general purpose applications, it has a brass shell and is characterized by a threaded coupling type, providing secure and reliable connections. The durability of this product is advised at around 100 cycles, indicating its capability to withstand multiple engagements and disengagements. The EMI shielded attribute ensures that it can perform in environments with electromagnetic interferences.
Industry Applications for T4011008041-000
The T4011008041-000 could serve a variety of industries due to its robust design and technical capabilities. Here are a few potential applications:
- Industrial Automation: It could potentially be utilized in machinery and production line equipment, where reliable connectivity and resistance to environmental challenges like dust and moisture are required. The IP67 rating adds an extra layer of suitability for such demanding conditions.
- Consumer Electronics: The connector might be found in high-end consumer electronics where compact and efficient connections are critical, such as in home automation systems or multimedia setups where space and reliability of connection are crucial.
- Telecommunications: Given its EMI shielded design, this connector could possibly be a good choice for telecommunications equipment which often resides in interference-heavy environments and requires consistent performance.
- Robotics and Drones: For applications within robotics or drones, this connector could be used in areas necessitating compact, robust connectors that must resist environmental and mechanical stress, such as outdoor drones or robotic arms used in light industrial applications.
Please note that these potential industry applications are conceptual and require verification by engineering and design teams to ensure compliance with specific requirements and standards.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader, creating a safer, sustainable, productive, and connected future. The company specializes in various domains of connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity’s approach to Other Circular Connectors – the category to which T4011008041-000 belongs – emphasizes reliability and efficiency, making their connectors suitable for a wide array of environments and applications.
The manufacturer offers a broad range of connector solutions across various configurations and specifications, ensuring broad market coverage from consumer electronics to industrial machinery. TE Connectivity is known for adhering to stringent quality management standards, ensuring that each component like the T4011008041-000 adheres to the required specifications and compliance standards, such as RoHS.
Where to Find T4011008041-000 by TE Connectivity
To purchase the T4011008041-000, or to explore alternatives within Other Circular Connectors, one should begin their research at findchips.com. This platform facilitates comprehensive comparison of stock levels and pricing information and provides current availability from multiple distributors. Some of the distributors where this part has historically been available include Master Electronics, Chip1Stop, Avnet Abacus, and TTI. For the most accurate and up-to-date availability and pricing, checking findchips.com is highly recommended.