Overview of STM32WB55VGY6TR by STMicroelectronics
The STM32WB55VGY6TR by STMicroelectronics is an ultra-low-power dual core microcontroller, combining the performance of an Arm Cortex-M4 CPU running at 64 MHz, and a Cortex-M0+ CPU at 32 MHz. It offers 1 Mbyte of flash memory. The microcontroller enables robust network capabilities with Bluetooth LE 5.2 and 802.15.4 wireless standards, supporting protocols such as Zigbee and Thread. Additional features include USB connectivity, an LCD controller, and AES-256 encryption, making it a versatile choice for advanced Internet of Things (IoT) applications.
Designed for efficient power management and high security, it also integrates multiple core and peripheral technologies in a compact package described as WLCSP-100. The device adheres to industrial temperature grades- operating between -40 °C and +85 °C – making it suitable for various harsh environment applications. This microcontroller was introduced to the market on 2018-10-08, highlighting STMicroelectronics’ dedication to innovation in microcontroller technology.
Industry Applications for STM32WB55VGY6TR
Note: Industry applications mentioned are conceptual and require further analysis and verification by engineering and design teams.
- Internet of Things (IoT): The STM32WB55VGY6TR could potentially be used in smart home devices or industrial IoT sensors, driven by its integrated Bluetooth and 802.15.4 capabilities which can facilitate wireless communication and networking.
- Consumer Electronics: Due to its energy efficiency and powerful dual-core processor, we can imagine this microcontroller inside wearable devices where extended battery life and efficient processing are crucial.
- Healthcare: For medical monitoring devices requiring secure data transmission and low power consumption, STM32WB55VGY6TR could provide a compliant solution. Its AES-256 encryption support ensures data security which is paramount in healthcare applications.
- Industrial Automation: This device might also see application in industrial control systems, especially those requiring compact, versatile controllers with multiple communication protocol support.
- Smart Cities: In applications within smart city infrastructure, such as traffic control systems or pollution monitoring stations, the microcontroller’s network capabilities and reliability across temperature variations could be beneficial.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Their products found in almost everything that uses electronic circuits, STMicroelectronics significantly serves the Microcontrollers and processors sectors, with a wide array of designs like the STM32WB55VGY6TR, specialized for advanced communications and security.
Where to Find STM32WB55VGY6TR by STMicroelectronics
To source STM32WB55VGY6TR, it is highly recommended to use reliable platforms like findchips.com. On this website, potential buyers can compare current stock levels and pricing from various distributors. Historically, STM32WB55VGY6TR has been available at distributors such as Chip1Stop, Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. For alternative parts and more options, consider browsing through Microcontrollers on findchips.com for solutions offered by STMicroelectronics or other manufacturers.