Overview of TR3D107K016C0100 by Vishay Intertechnologies
The TR3D107K016C0100 is a surface mount, polarized tantalum capacitor offered by Vishay Intertechnologies. This component features a capacitance of 100 µF with a rated DC voltage of 16V. Its tolerance is marked at ±10%, and it has a compact 2917 (7343 metric) chip package which is suitable for space-constrained applications. The capacitor is constructed from tantalum (dry/solid), which is known for its stability and reliability across a broad range of temperatures. The component is also characterized by a 100 mΩ equivalent series resistance (ESR), a leakage current of 0.016 mA, and a ripple current rating of 488 mA.
As a RoHS compliant product that adheres to environmental standards prohibiting the use of certain hazardous substances in electrical and electronic equipment, the TR3D107K016C0100 is also REACH compliant, minimizing the environmental and health impacts by restricting the use of specific hazardous substances associated with the manufacturing process. This component has a standard factory lead time of 12 weeks as of the current writing, and it is designed to operate within a wide temperature range from -55°C to 125°C, making it an excellent candidate for various challenging operating environments.
Industry Applications for TR3D107K016C0100
The TR3D107K016C0100 tantalum capacitor can be utilized in several potential industry applications, particularly where high stability and reliability are required under a wide range of environmental conditions. While the following use cases are conceptual and should be verified by engineering and design teams for specific standards and requirements, here are some possible applications:
- Consumer Electronics: This capacitor might be employed in consumer electronics such as smartphones, tablets, or laptops, where stability, high capacitance, and miniaturized components are essential. Its ability to handle significant ripple currents and its stable performance across a wide temperature range could support these applications.
- Audio and Video Systems: In audio and video equipment, such as professional-grade cameras, home theater systems, and recording devices, the TR3D107K016C0100 could potentially aid in power supply stabilization. Its low ESR and high ripple current handling capability might help in reducing noise and improving the efficiency of power management circuits within such devices.
Note that these industry applications mentioned above are conceptual/illustrative and require detailed analysis and verification by relevant engineering and design teams to meet specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry with a robust portfolio of products across various categories, with a specific strength in the manufacturing of capacitors. Known for their Fixed Capacitors, Vishay provides a range of capacitor types, including tantalum, ceramic, film, and others, catering to a diverse set of industry needs. The TR3D107K016C0100 is just one example of the high-quality tantalum capacitors they produce, designed for applications requiring reliable performance and miniaturization. Vishay’s commitment to quality and compliance with global environmental standards, as evidenced in their RoHS and REACH compliant products, reinforces their position as a trusted manufacturer in the electronics market.
Where to Find TR3D107K016C0100 by Vishay Intertechnologies
To procure the TR3D107K016C0100, potential buyers should consider researching on findchips.com. Here, one can compare stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Chip1Stop, TME, TTI, and Future Electronics. Nonetheless, to get the most current availability and competitive pricing, checking on findchips.com is advisable. Additionally, for those seeking an alternative or similar parts to TR3D107K016C0100, one might explore other offerings from Vishay Intertechnologies or other manufacturers in the Fixed Capacitors subcategory.