UJ31-CH-3-MSMT-TR-67 by Same Sky

Overview of UJ31-CH-3-MSMT-TR-67 by Same Sky

The UJ31-CH-3-MSMT-TR-67 is a USB 3.1 Type C receptacle which supports USB 3.2 Gen 2 standards, facilitating data speeds up to 10 Gbps. This component is designed for mid-mount surface mounting (SMT), featuring a right-angle orientation which helps in saving space and improving PCB layout flexibility in various applications. The connector supports a voltage rating of 20 Vdc and a current rating of 5 A. It stands out with a black insulator and an IP67 rating, indicating its resistance to dust and temporary immersion in water, enhancing its suitability for applications where moisture or particle ingress is a concern. This USB receptacle holds 24 positions and is aligned with RoHS, REACH compliance standards, indicating it adheres to the latest environmental regulations concerning hazardous substances.

Industry Applications for UJ31-CH-3-MSMT-TR-67

The UJ31-CH-3-MSMT-TR-67 has the potential to be used in a variety of industry applications. Since this is a robust and versatile connector, it could be a valuable component in multiple sectors. Below are a few possible use cases:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops might integrate this USB Type C connector for both power delivery and high-speed data transfer capabilities. Its IP67 rating could be particularly beneficial for outdoor or rugged use devices, potentially increasing their resilience against environmental factors.
  • Industrial Automation: This connector could potentially be used in the automation industry, particularly in manufacturing equipment and industrial PCs that require reliable and fast data communication ports in environments that might expose the connectors to water or dust.
  • Telecommunications: In telecom equipment, where performance and reliability are critical, the Telecom and Datacom Connectors like UJ31-CH-3-MSMT-TR-67 might be used to ensure stable connections in network hardware subject to varying environmental conditions.
  • Healthcare: Medical devices that rely on quick and secure data transfer might also benefit from this component. The connector’s durability and compliance with health safety standards (RoHS and REACH) could make it suitable for hospital environments, although specific medical certifications would need to be checked.

Note that these potential industry applications are conceptual and need detailed analysis and verification by respective engineering and design teams to meet industry standards and specific requirements.

About Same Sky

Same Sky, the manufacturer of UJ31-CH-3-MSMT-TR-67, is an established player in the field of electronic connectors, particularly in the Telecom and Datacom Connectors. Same Sky focuses on developing highly reliable and robust connectors essential in telecommunications and data communication systems. With a product line that aligns with modern technological standards such as USB 3.2 Gen 2 and compliance with both RoHS and REACH regulations, Same Sky places a substantial emphasis on quality and environmental sustainability.

Where to Find UJ31-CH-3-MSMT-TR-67 by Same Sky

To purchase the UJ31-CH-3-MSMT-TR-67, potential buyers should consider researching on findchips.com. On FindChips, users can get real-time data about current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. By using the link for Telecom and Datacom Connectors, buyers can also browse alternative parts offered by Same Sky or other manufacturers.

Compare pricing for UJ31-CH-3-MSMT-TR-67 and other Telecom and Datacom Connectors / Connectors at findchips.com