ST3232ECTR by STMicroelectronics

Overview of ST3232ECTR by STMicroelectronics

The ST3232ECTR by STMicroelectronics is an RS-232 transceiver equipped with a robust ESD protection of ±15kV. It operates at a low power range from 3 to 5.5 volts and supports data rates up to 250kbps. This component is encapsulated in a TSSOP-16 package, designed for robust communication in critical applications where interface standards such as EIA-232, TIA-232, V.24, and V.28 are required.

Alongside its two receivers and two transmitters, the ST3232ECTR features Schmitt trigger input characteristics, providing enhanced noise immunity and stable operation. The maximum supply current is notably low at 1mA, contributing to its efficiency in power-sensitive applications. With its capability to operate across commercial temperature ranges from 0 to 70°C, this transceiver is versatile for various communication tasks.

Industry Applications for ST3232ECTR

The ST3232ECTR is likely suitable for multiple industry applications, owing to its features and robust design specifics. It is crucial to note that while these applications are identified based on the attributes of the part, actual deployment should be preceded by thorough validation and compliance checks by design and engineering teams.

  • Telecommunications: The ST3232ECTR might be utilized in network equipment such as routers and switches, where RS-232 interfaces are needed for configuration and management. Its ESD protection and wide voltage range could be beneficial in environments where line integrity and robustness are critical.
  • Industrial Automation: In factory settings, this line transceiver could potentially interface with controllers and sensors. Its low power consumption and high ESD protection make it suitable for industrial environments that require reliable data transmission amid electrical disturbances.
  • Consumer Electronics: Devices such as set-top boxes and gaming consoles that require a serial communication interface might integrate the ST3232ECTR for its effective data handling capabilities and Schmitt trigger inputs, enhancing the user experience by ensuring data integrity.
  • Electronic Manufacturing: In the production of other electronics, this transceiver could be a component in test equipment, enabling communication between devices under test and control systems for diagnostics and configuration.

Please note that these potential industry applications are conceptual and require further analysis by specialized teams to ensure compatibility and compliance with applicable standards and specifications.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Among its broad portfolio are components for the Line Driver or Receivers subcategory, which include various drivers and interfaces crucial for device communication and data transmission. The ST3232ECTR, discussed in this blog, is part of this category and showcases STMicroelectronics’ commitment to providing advanced technologies that meet the strict requirements of modern electronic applications.

Where to Find ST3232ECTR by STMicroelectronics

Searching for the ST3232ECTR can be efficiently conducted on FindChips.com. Here, you can view current inventory levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, and DigiKey among others. While it’s essential to check the current stock directly on FindChips, you may also explore alternative parts within the Line Driver or Receivers category from both STMicroelectronics or other manufacturers for potentially more options or features.

Compare pricing for ST3232ECTR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com