TCN4107M035R0100 by Kyocera AVX Components

Overview of TCN4107M035R0100 by Kyocera AVX Components

The TCN4107M035R0100 is a tantalum capacitor that utilizes tantalum (solid polymer) dielectric material, specifically designed for surface mount applications. This component features a capacitance of 100µF with a voltage rating of 35V. Notably, it has a low equivalent series resistance (ESR) of 0.1 Ohm, which ensures high efficiency and low thermal losses. The capacitor is enclosed in a 2924 [7361 Metric] package, measuring 7.3mm in length and 6.1mm in width. It adheres to robust industry standards including RoHS compliance, ensuring suitability for various environmentally sensitive applications.

Additionally, the TCN4107M035R0100 has an operating temperature range from -55°C to +105°C, allowing reliable performance under extreme environmental conditions. With a polarization characteristic and surface mount technology capability, this capacitor is well suited for compact, high-performance electronic assemblies. The factory lead time for this part, as of current writing, is 23 weeks.

Industry Applications for TCN4107M035R0100

Given the specifications and characteristics of the TCN4107M035R0100, numerous industries might find this component advantageous. These industries could potentially leverage the capabilities of this capacitor, though specific applications should be verified and analyzed by engineering and design teams to confirm compliance with relevant standards and requirements.

  • Consumer Electronics: Devices such as smartphones, laptops, and portable media players could potentially utilize this capacitor for power management solutions. The low ESR characteristic might facilitate improved battery efficiency, enhancing device runtime and performance.
  • Computing and Data Storage: High-performance computing systems and data storage servers might leverage the capacitor to manage power distribution effectively, potentially ensuring reliable and stable operation. The high ripple current capability and broad operating temperature range could be crucial for such applications.
  • Telecommunications: Telecom equipment, including routers, switch gear, and base stations, might benefit from using this capacitor in their power supply circuits. The ability to handle significant ripple currents and the low leakage could enhance the efficiency and reliability of these systems.
  • Healthcare: Some non-critical medical electronics, which do not require stringent medical certifications, could possibly use this capacitor in applications like medical imaging systems, where stable power supply is vital for accurate results.
  • Entertainment and Gaming: Gaming consoles and VR equipment possibly require components like the TCN4107M035R0100 for power smoothing and management, potentially improving device responsiveness and user experience.

About Kyocera AVX Components

Kyocera AVX Components is a prominent manufacturer in the electronic component industry, specializing in a wide array of capacitor technologies including Tantalum Capacitors. Kyocera AVX’s capacitors are recognized for their reliability and performance, catering to a broad spectrum of industrial, commercial, and consumer electronic applications. The TCN4107M035R0100 is a testament to their commitment to quality and innovation in the field of advanced electronic components.

Where to Find TCN4107M035R0100 by Kyocera AVX Components

To acquire the TCN4107M035R0100, or to explore alternate Tantalum Capacitors, utilizing findchips.com is advised. This platform offers comprehensive information on availability and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and TTI have stocked this part, but to check current availability and pricing, visiting findchips.com is recommended.

Compare pricing for TCN4107M035R0100 and other Tantalum Capacitors at findchips.com