VSC8504XKS-05 by Microchip Technology Inc

Overview of VSC8504XKS-05 by Microchip Technology Inc.

The VSC8504XKS-05 is an advanced Ethernet transceiver designed for robust data communication in various networking applications. With its support for four gigabit Ethernet ports and compatibility with both copper and fiber physical media, this part is housed in a 256-ball plastic ball grid array (PBGA) package measuring 17x17mm. It is equipped to handle data rates of up to 1 Gbps and supports a wide operating temperature range of -40°C to 125°C, making it suitable for industrial environments. Moreover, it is compliant with RoHS, REACH, and adheres to the ECCN code of 5A991.B.1 indicating its status regarding export regulations. The VSC8504XKS-05 is designed for enhanced connectivity performance and energy efficiency, boasting a maximum supply current of 900 mA and a nominal supply voltage of 1 V.

Industry Applications for VSC8504XKS-05

To properly incorporate the VSC8504XKS-05 in industry applications, its capabilities and specifications should be taken into account. The following are industries that might substantially benefit from the integration of this component, along with possible applications:

  • Telecommunications: The high-speed data transfer capability (1 Gbps) makes it potentially suitable for telecommunication infrastructure like routers or network switches, where multiple connectivity options and high data throughput are essential.
  • Industrial Automation: Given its wide operating temperature range and robust design, this part could possibly be used in the manufacturing of industrial automation systems. These might include programmable logic controllers (PLCs) or factory equipment requiring stable network communications under varying environmental conditions.
  • Consumer Electronics: Global Ethernet connectivity demands in consumer electronics such as smart home devices or advanced gaming consoles might potentially use such a transceiver to ensure reliable and fast Ethernet connections.
  • Computing and Data Storage: Data centers, which require high-speed data transmission and reliable connectivity among servers, could potentially use this transceiver to enhance network backbones or local area network services.
  • Electronic Manufacturing: This component could hypothetically be employed in the testing and development equipment used within electronic manufacturing services to ensure devices comply with networking and communication standards.

Note: The aforementioned industry applications are entirely conceptual and require thorough analysis and verification by the respective engineering and design teams while taking into account all industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the semiconductor and electronic components market, specializing in microcontroller and analog semiconductors. In the area of Network Interfaces, the VSC8504XKS-05 is a testament to their innovation and engineering expertise. Microchip provides a wide range of network interface devices that cater to diverse market needs from consumer electronics to high-end industrial applications. Their products are known for reliability, scalability and compliance with global industry standards, helping designers and engineers build efficient, high performing, and durable systems.

Where to Find VSC8504XKS-05 by Microchip Technology Inc

To procure the VSC8504XKS-05, prospective buyers should utilize resources like findchips.com to track real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and Mouser Electronics. To explore further or to find alternative parts in the category of Network Interfaces, it is advisable to utilize the same resource for potentially better options from Microchip Technology Inc or other manufacturers.

Compare pricing for VSC8504XKS-05 and other Network Interfaces / Telecommunication Circuits at findchips.com