Overview of RC0402FR-0751K1L by YAGEO Corporation
The RC0402FR-0751K1L is a fixed resistor, categorized under the Metal Glaze/Thick Film Resistors subcategory. This part is designed for surface mount (SMT) applications, featuring a compact 0402 chip size. The resistor has a resistance value of 51.1 kΩ with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring precise operation across a range of temperatures. It operates under a rated power dissipation of 0.0625 W and a maximum working voltage of 50 V.
Manufactured by YAGEO Corporation, this resistor is constructed with metal glaze/thick film technology, known for its reliability and performance. The resistor is suitable for various applications given its operational temperature range from -55°C to 155°C. Additionally, the part comes with laser-trimmable capabilities, allowing for fine adjustments post-manufacturing. Complying with environmental standards, this resistor is RoHS and REACH compliant, with lead-free and halogen-free options. Notably, the part is currently active in production with a factory lead time of 20 weeks and 5 days, as of the current writing.
Industry Applications for RC0402FR-0751K1L
Given its precise tolerance and stability, the RC0402FR-0751K1L can potentially be suitable for use across a variety of high-tech industries, subject to further verification by design and engineering teams:
- Consumer Electronics: This resistor could potentially be used in consumer devices such as smartphones, tablets, and wearable technology where space is limited and power efficiency is crucial.
- Telecommunications: Its high precision and stability might make it suitable for telecommunications equipment like routers and switches, where precise resistance values can be critical for signal integrity.
- Computing and Data Storage: Given its small size and precise specifications, it might find applications in servers and storage devices, contributing to power regulation within tight design constraints.
- Industrial Automation: The ability of this resistor to function across a wide temperature range and its precision might make it suitable for sensors and control systems used in automated manufacturing lines.
- Aerospace and Defense: If the application requires specific standards, further verification is needed, but the robust operational temperature range and high precision could make it a candidate for various aviation and defense applications, where equipment must perform reliably under extreme conditions.
It is important to note that these potential industry applications are hypothetical and would require rigorous testing and compliance checks specific to each industry’s standards.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of a wide array of electronic components, including a variety of resistors. They are particularly notable for their Metal Glaze/Thick Film Resistors. YAGEO’s products are known for their quality, reliability, and innovation. The RC0402FR-0751K1L is a representation of YAGEO’s commitment to precision manufacturing and performance consistency in resistors. This focus ensures that components like the RC0402FR-0751K1L meet stringent requirements, thereby supporting advanced technologies across various sectors.
Where to Find RC0402FR-0751K1L by YAGEO Corporation
For those looking to purchase the RC0402FR-0751K1L, it is recommended to conduct research on our dedicated website, findchips.com. Here, you can also explore other Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers. The part has historically been available at distributors such as DigiKey, Mouser Electronics, TTI, and Farnell, among others. However, for current stock levels and pricing, please refer to findchips.com.