STM32F205VCT6 by STMicroelectronics

Overview of STM32F205VCT6 by STMicroelectronics

The STM32F205VCT6 is a high-performance 32-bit microcontroller that harnesses the capabilities of the ARM Cortex-M3 processor. Operating at a clock frequency of up to 120 MHz, this MCU features 256 Kbytes of Flash memory which makes it suitable for a variety of applications that require a balance between power consumption and processing capability. It includes innovative peripherals such as an Art Accelerator, digital to analog converter channels (DAC), direct memory access channels (DMA), and a comprehensive set of PWM channels which enhance its effectiveness in complex digital control systems.

Manufactured by STMicroelectronics, a leader in semiconductor solutions, the microcontroller’s package type is a 100-pin low-profile quad flat package (LQFP), which conforms to a plastic/epoxy package material with a matte tin terminal finish. The component is notable for its robust environmental operability, demonstrated by an operating temperature range from -40°C to 85°C, and a moisture sensitivity level of 3. Importantly, the device is RoHS compliant and adheres to the Reach compliance code for environmental safety.

The STM32F205VCT6 supports an extensive set of interfaces and delivers high-speed performance with a factory lead time of 15 weeks from date of order to delivery, which is significant for planning in production schedules.

Industry Applications for STM32F205VCT6

The STM32F205VCT6 potentially suits various advanced technology sectors due to its high performance, multiple connectivity options, and robust operating parameters. Below are a few industries where the Microcontrollers might be particularly useful:

  • Industrial Automation: This microcontroller could potentially manage automated production lines, given its multiple I/O lines and PWM channels that support intricate motor control and sensor integration, needed for real-time system monitoring and control.
  • Consumer Electronics: In consumer electronics, such as smart home devices and multimedia systems, the STM32F205VCT6 could add value through its high-density memory and fast processing capabilities, enhancing user interface responsiveness and support for advanced multimedia processing.
  • Telecommunications: In this sector, the high-speed capabilities and robust data handling features like DMA and substantial RAM could facilitate improved communication protocols and bandwidth management in network devices.
  • Robotics and Drones: The combination of ARM Cortex-M3 core and multiple peripheral interfaces including timers and ADCs renders this MCU a potentially suitable choice for controlling precision movements and navigation systems in robotics and drone technology.

Note that these potential industry applications are illustrative and should be verified by engineering and design teams to ensure compliance with specific industry standards and required performance metrics.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Their extensive range of products includes a variety of Microcontrollers and processors which span from basic devices for small applications to advanced microcontrollers like the STM32F205VCT6, which serve demanding environments in industrial, automotive, and consumer electronics sectors, among others.

Where to Find STM32F205VCT6 by STMicroelectronics

To procure the STM32F205VCT6, potential buyers should utilize comprehensive electronic part platforms like findchips.com. Not only does findchips.com provide current stock levels and pricing, but it also offers insights on alternative Microcontrollers from STMicroelectronics and other manufacturers. In the past, distributors such as Chip1Stop, Mouser Electronics, and Avnet Americas have stocked this microcontroller. However, availability can vary, and it’s recommended to check current details on findchips.com.

Compare pricing for STM32F205VCT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com