Overview of STM32L496VGT6 by STMicroelectronics
The STM32L496VGT6 is a high-performance microcontroller that falls under the category of 32-bit MCUs. Manufactured by STMicroelectronics, it features an ultra-low-power Arm Cortex-M4 core capable of operating at speeds up to 80 MHz. This MCU is particularly notable for its 1 Mbyte of flash memory, and its rich set of peripherals including USB OTG, an LCD interface, and a digital filter for sigma-delta modulators (DFSDM), enhancing its utility in complex digital signal processing tasks. The device supports a wide operating temperature range from -40 °C to +85 °C and incorporates features like diverse DMA channels, numerous timers, and extensive I/O options with 83 lines. Additionally, the product complies with RoHS and REACH regulations, ensuring environmental and health standards. As of the current writing, the factory lead time for this product is 17 weeks.
Industry Applications for STM32L496VGT6
The STM32L496VGT6’s capabilities make it suitable for various applications across multiple industries. Here are a few potential use cases:
- Consumer Electronics: This microcontroller might be used in high-end wearables and home automation systems due to its low power consumption and high integration capabilities, enabling longer battery life and smarter connectivity.
- Internet of Things (IoT): The on-chip features like multiple communication interfaces could see the STM32L496VGT6 being used in IoT gateways or edge devices. Its power efficiency supports the development of sustainable, always-on monitoring systems.
- Industrial Automation: With the MCU’s robust operating temperature range and multiple PWM channels, it could potentially enhance control systems in process automation, improving operational reliability even under extreme conditions.
- Smart Cities: Its ability to handle complex algorithms and multiple sensor integration might make it suitable for smart traffic systems or public utility monitoring, where high reliability and efficiency are critical.
- Renewable Energy: In renewable energy applications, such as solar energy controllers or wind turbine monitors, the STM32L496VGT6 might be an excellent choice due to its low power modes and high performance, providing sustained operation and responsive control.
Please note that these potential industry applications for the STM32L496VGT6 are illustrative and require verification and optimization by engineering and design teams to meet specific standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company serving customers across the spectrum of electronics applications and a key player in the microcontrollers market. They are known for their robust portfolio in various semiconductor technologies, including Microcontrollers and Processors. The STM32 family, to which the STM32L496VGT6 belongs, is a broad range of microcontrollers based on the ARM Cortex-M CPU and tailored for different applications, from simple tasks to the most demanding applications.
Where to Find STM32L496VGT6 by STMicroelectronics
To purchase the STM32L496VGT6, potential buyers should consider researching on findchips.com. The site not only provides current stock levels and pricing but also allows for comparison among different distributors. This microcontroller has previously been available through several distributors including Mouser Electronics, DigiKey, and Future Electronics. For alternative parts from STMicroelectronics or other manufacturers, consider exploring the Microcontrollers category on the site.