Overview of SUM90N10-8M2P-E3 by Vishay Intertechnologies
The SUM90N10-8M2P-E3 is a MOSFET characterized by a robust construction optimized for high-performance power switching applications. This part is defined by its ability to handle drain currents up to 90A with a maximum drain-source voltage tolerance of 100V. Designed in the TO-263 package, it incorporates silicon-based N-channel enhancement mode technology. Supporting a very low drain-source on resistance of merely 0.0082 ohms, it ensures high efficiency and good thermal performance.
With additional qualities such as a maximum gate threshold voltage of 2.5V, the MOSFET is suitable for operation in environments where low gate driving voltage is crucial. Other noteworthy features include a continuous drain current of 90A, power dissipation up to 300W, and high reliability shown through its operational temperature range up to 175°C. Compliance with the ROHS and being mainly plastic/epoxy in package body material add to its design’s environmental and safety appeal.
Vishay Intertechnologies, noted for its semiconductor products, manufactures the SUM90N10-8M2P-E3, ensuring a blend of performance and reliable build quality. Components such as built-in diodes and attributes like avalanche energy rating also articulate its utility in protective and efficiently managed circuits.
Industry Applications for SUM90N10-8M2P-E3
The diverse features and technical specifications of the SUM90N10-8M2P-E3 dictate its utility across multiple industries, which might include:
- Energy and Power Systems: Potentially used in high power and energy-efficient applications such as smart grid infrastructure and industrial power supplies where high current and voltage capacities are necessary and beneficial.
- Transportation and Logistics: Could find applications in electric vehicle charging systems, where efficiency, high current capability, and reliable switching are necessary for handling fast-charging procedures.
- Renewable Energy: Possibly suitable for solar inverters, where robust and efficient conductivity is needed to manage the variable output effectively from solar panels.
- Automotive: Potentially applicable in electric drives and power control systems, reliant on robust and high-efficiency components capable of operating in high-temperature environments.
Note that these potential industry applications are purely illustrative and require additional analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the semiconductor industry, specializing in discrete semiconductors and passive electronic components. This company’s engagement with Power Field-Effect Transistors, as exemplified by the SUM90N10-8M2P-E3, showcases their expertise in producing components that balance power handling, efficiency, and reliability. They maintain a broad portfolio of power MOSFETs suitable for a varied range of needs, consistently adhering to strict quality and performance standards.
Where to Find SUM90N10-8M2P-E3 by Vishay Intertechnologies
To procure the SUM90N10-8M2P-E3, potential buyers should consider performing thorough research on findchips.com where both stock levels and competitive pricing from numerous suppliers can be accessed. Historically, distributors such as EBV Elektronik, Chip1Stop, and TTI have stocked this part, though availability may vary. Furthermore, the site can facilitate finding alternative Power Field-Effect Transistors that might be offered by Vishay Intertechnologies or other manufacturers.