Overview of SI2333CDS-T1-E3 by Vishay Intertechnologies
The SI2333CDS-T1-E3 is a P-channel MOSFET from Vishay Intertechnologies that offers a drain-source voltage of 12V and a continuous drain current of 7.1A. Its package type is TO-236AB, also known as SOT-23, which includes 3 pins and is suitable for surface mount applications. Notable attributes include its low drain-source on-resistance of 0.035 Ω, a power dissipation capability of up to 2.5W, and a maximum gate-source threshold voltage of 400mV. This Small Signal Field-Effect Transistor is RoHS compliant, emphasizing its adherence to stringent environmental standards. Its operating temperature ranges from -55 °C to 150 °C, which makes it versatile for various demanding environments.
Industry Applications for SI2333CDS-T1-E3
Given its electrical characteristics and performance capabilities, the SI2333CDS-T1-E3 may find utilization across a broad spectrum of industries. Each industry listed below is a potential application for this device, contingent on specific project requirements and engineering analysis:
- Consumer Electronics: Devices such as power management systems in portable electronics could potentially use the SI2333CDS-T1-E3 to efficiently handle power. Its low on-resistance and high current capabilities make it an optimal choice for enhancing battery life and reducing energy loss.
- Industrial Automation: In automation technologies, this transistor could be used in control systems for motors or other actuators given its robustness in handling high current and power dissipation, which are essential for such applications.
- Computing and Data Storage: The MOSFET might be used in power supplies for servers or data centers which require reliable and efficient power switching with minimal thermal footprint, thanks to its superior thermal management capabilities.
- Telecommunications: The component’s fast switching characteristics and resilience in various operational climates might make it suitable for RF power amplifiers and other communication equipment that demand high-speed and reliable operations.
It is important to underscore that the potential industry applications outlined above are illustrative. They require in-depth analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and application demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the semiconductor industry, widely acknowledged for its broad portfolio of components, including a substantial variety of transistors. In the realm of Small Signal Field-Effect Transistors, Vishay produces numerous models that cater to diverse market needs, ranging from consumer electronics to high-end industrial applications. The SI2333CDS-T1-E3 stands as a testament to Vishay’s commitment to delivering high-quality, durable, and reliable electronic components. This product aligns with their tradition of innovation, particularly within the field of MOSFET technology where performance and efficiency are continually being enhanced.
Where to Find SI2333CDS-T1-E3 by Vishay Intertechnologies
The SI2333CDS-T1-E3 MOSFET, as well as alternatives, can be thoroughly researched on FindChips.com. Here, you can explore current availability, pricing, and detailed specifications. Historically, distributors such as EBV Elektronik, Mouser Electronics, Future Electronics, and Newark have stocked this component. However, to get real-time data on stock levels and competitive pricing, visiting findchips.com is advisable. At this platform, you can also peruse other Small Signal Field-Effect Transistors offered by Vishay or other manufacturers, ensuring you find the best fit for your application needs.