Overview of TCAN1044AVDRBRQ1 by Texas Instruments
The TCAN1044AVDRBRQ1 by Texas Instruments is an enhanced automotive Controller Area Network (CAN) transceiver. It features standby functionality and supports 1.8-V I/O, packaged in an 8-SON form factor. The device operates over a wide temperature range from -40 to 150°C, making it suitable for robust automotive environments. A highlight of this component is its high data rate capability, able to support up to 8000 Mbps, which is essential for applications requiring fast and reliable communication within automotive networks.
From a durability standpoint, the TCAN1044AVDRBRQ1 is equipped with an ElectroStatic Discharge (ESD) protection level of 3B for CANH and CANL pins with respect to ground. Compliance with AEC-Q100 standards indicates reliability in automotive operation conditions. Moreover, the device features specifications like a supply voltage of 5V, a maximum supply current of 130 mA, and a typical moisture sensitivity level of 2, which ensures suitability for various automotive electronic assemblies.
Industry Applications for TCAN1044AVDRBRQ1
-
Transportation and Logistics: The TCAN1044AVDRBRQ1 could be potentially utilized in vehicle fleet management systems, aiding in the monitoring and control of vehicles. Its high data rate and robust temperature tolerance may enhance real-time data transmission under varying climate conditions in logistics scenarios.
-
Communication and Networking: In the communications sector, this transceiver might find applications in gateway modules which require high-speed data transfer and reliable operation in thermal extremes. Its small package size and ESD protection make it apt for dense electronic hubs handling vast data transitions.
-
Automotive: Given its enhanced features tailored to automotive demands, such as the AEC-Q100 compliance and wide operating temperature range, this component is ideally suited for in-vehicle networks. It could be used in applications such as advanced driver-assistance systems (ADAS), vehicle infotainment systems, and other electronic control units requiring reliable CAN communication.
Please note these potential industry applications are only conceptual and require validation by engineering and design teams to ensure compliance with specific requirements and industry standards.
About Texas Instruments
Texas Instruments (TI) has long been recognized as a major player in the semiconductor industry, with a specific stronghold in the development of integrated circuits and transceivers for telecommunications. In the realm of Network Interfaces, Texas Instruments has developed a range of products including the TCAN1044AVDRBRQ1. Their products, designed for rugged applications such as automotive and industrial systems, often incorporate advanced features like enhanced ESD protection, high data rate capabilities, and compliance with stringent industry standards like AEC-Q100 in automotive applications.
Where to Find TCAN1044AVDRBRQ1 by Texas Instruments
To procure TCAN1044AVDRBRQ1, buyers and engineers should consider visiting findchips.com. The part can be located under the category of Network Interfaces where potential substitutes from Texas Instruments and other manufacturers are also available. In the past, notable distributors such as Win Source Electronics, TME, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this item, but current availability and best prices can be determined by visiting the FindChips website.