Overview of VG6640AB1M/1 by STMicroelectronics
The VG6640AB1M/1 is an automotive 1.3 megapixel high-dynamic range image sensor that captures images using a CMOS color sensor. The sensor dimensions are 1304×980 pixels, and it is packaged in a 100-pin BGA format. This part is designed to provide advanced imaging capabilities, integrating high dynamic performance suited to varied lighting conditions, largely beneficial in automotive applications. Its high dynamic range reaches up to 132 dB, enabling it to capture clear images in both bright and low-light scenarios.
This component features an electrical rolling shutter mechanism which helps in reducing image artifacts such as smearing and jello effects that are typical in fast-moving objects. Moreover, the sensor operates at a maximum current of 4 mA and can endure a wide range of operating temperatures from -40 °C to 125 °C, making it robust for varying automotive and industrial environments. Furthermore, the optical format is specified at 1/2.7 inch, with an individual pixel size of 3.75×3.75 µm, ensuring detailed and sharp image capture.
It is also compliant with automotive industry standard AEC-Q100, which guarantees reliable performance under automotive stress conditions. The current factory lead time for the VG6640AB1M/1 is 34 weeks, noting that this figure is subject to change and prospective buyers should consider up-to-date lead time during procurement.
Industry Applications for VG6640AB1M/1
The VG6640AB1M/1 has potential applications across multiple industries due to its high dynamic range, robust operating temperature range, and detailed imaging capabilities. Here are a few industries that might benefit from integrating this sensor:
- Automotive: This particular sensor could potentially be used in advanced driver-assistance systems (ADAS) such as parking assistance, collision avoidance systems, and adaptive cruise control. Its AEC-Q100 compliance supports automotive reliability standards.
- Internet of Things (IoT): Devices such as smart security cameras and automated traffic monitoring systems could utilize this high-dynamic range sensor to perform effectively under varied lighting conditions, which is typical in outdoor environments.
- Computing and Data Storage: For applications like gesture tracking and user monitoring in smart home systems, this sensor provides the necessary image clarity and frame rate (60 fps) to ensure smooth and accurate operation.
These potential industry applications are only illustrative and would require further analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the field of semiconductor solutions, and they are particularly strong when it comes to the development and manufacturing of Image Sensors. The company has a wide range of image sensors that cater to various needs across different sectors including automotive, communication, and industrial markets.
In particular, the VG6640AB1M/1 showcases their commitment to delivering high-quality sensors that meet stringent specifications and are compliant with relevant standards such as AEC-Q100 for automotive applications. This focus on robust and high-performance designs is evident in their product offerings, ensuring they remain competitive in the dynamic electronics market.
Where to Find VG6640AB1M/1 by STMicroelectronics
Your best resource for sourcing the VG6640AB1M/1 is to use findchips.com. Here you can access up-to-date inventory data from major distributors. Historically, this image sensor has been available from various suppliers including EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, and Avnet Americas. Be sure to check for current stock levels and pricing on findchips.com.
For additional options or similar parts by STMicroelectronics or other manufacturers, you might also consider browsing our wider selection of Image Sensors.