Overview of TLIN10283DRBRQ1 by Texas Instruments
The TLIN10283DRBRQ1 is an automotive local interconnect network (LIN) transceiver from Texas Instruments, featuring an integrated voltage regulator. Packaged in a compact 8-SON form with dimensions specified for high-temperature applications ranging from -40°C to 125°C, this part is primarily designed for the robust demands of automotive electronics. It falls under the subcategory of Network Interfaces within the broader category of Telecommunication Circuits.
This transceiver supports a data rate of up to 20 Mbps and operates with a nominal supply voltage of 12 V, while the maximum supply current is 135 mA. Noteworthy is its compliance with automotive industry standard AEC-Q100, guaranteeing reliability for automotive applications. The package type is characterized by a plastic/epoxy body, nickel palladium gold terminal finishes, and is designed for surface mounting, confirmed by its designation as SOP8. These characteristics make TLIN10283DRBRQ1 a suitable candidate for environments requiring durable and reliable network communication solutions.
Industry Applications for TLIN10283DRBRQ1
Given the technical specifications and operational parameters of TLIN10283DRBRQ1, the device could be optimally utilized in several key industries where durable and efficient communication interfaces are crucial. Here are some potential applications:
- Automotive: As a LIN transceiver with a robust temperature range and compliance with AEC-Q100 standards, the TLIN10283DRBRQ1 could potentially be integrated into various automotive subsystems such as mirror control, window regulation, and sensor interfacing. These applications benefit from the device’s ability to operate reliably in diverse automotive environments.
- Consumer Electronics: In consumer devices that require a simplified and efficient method for communication within the device or with other devices, this transceiver might be used to facilitate data transfer in systems such as home automation hubs or high-end audio equipment.
- Internet of Things (IoT): The device could potentially be used in IoT devices that require a reliable data communication protocol, either for intra-device communication or for connecting to a central hub. Examples might include smart thermostats or security devices, where consistent and reliable communication is crucial.
- Smart Cities: In the context of smart urban development, the TLIN10283DRBRQ1 could potentially facilitate communication in systems like traffic light controls, public transport signal systems, or other infrastructure monitoring tools that rely on robust LIN communications.
It’s important to note that these applications are illustrative and would require specific verification and testing by design and engineering teams to meet industry standards and application-specific requirements.
About Texas Instruments
Texas Instruments (TI) is a major player in the semiconductor industry, widely recognized for its broad range of components including transceivers, processors, and microcontrollers. Within the realm of Telecommunication Circuits and specifically within Network Interfaces, TI has developed a reputation for providing robust and highly reliable products that accommodate a wide variety of applications from consumer electronics to automotive systems.
The TLIN10283DRBRQ1 is a testament to TI’s commitment to the automotive industry, demonstrating their capability in integrating complex transceiver functionality with rigorous industry standards such as AEC-Q100.
Where to Find TLIN10283DRBRQ1 by Texas Instruments
For those interested in purchasing the TLIN10283DRBRQ1, or exploring other related parts from either Texas Instruments or different manufacturers, your first resource should be the findchips.com platform. By exploring the Network Interfaces category, users have immediate access to current stock levels, pricing, and detailed information on this and comparable components.
The part has historically been available at distributors including Win Source Electronics, ComSIT USA, Mouser Electronics, and DigiKey. Always check findchips.com to verify current availability and pricing details.