Overview of STM32F411CEU6TR by STMicroelectronics
The STM32F411CEU6TR is part of the STM32F4 series from STMicroelectronics. This high-performance access line microcontroller is based on the Arm Cortex-M4 core. It includes features like Digital Signal Processing (DSP) and a Floating Point Unit (FPU), making it highly suited for applications requiring intense computational capabilities. The microcontroller operates at a maximum CPU frequency of 100 MHz and incorporates an ART Accelerator, which enhances its performance on Flash memory operations.
This component is packaged as UFQFN-48 and is equipped with 512 Kbytes of Flash memory. With data bus width set at 32 bits and operating temperature ranges from -40°C to 85°C, it ensures reliable performance in diverse environmental conditions. Its compliance with RoHS and REACH standards affirms its suitability for use in a variety of markets adhering to environmental regulations.
The STM32F411CEU6TR also includes multiple hardware identifiers indicating its robustness for complex designs: Integrated ADC, 16 external interrupt channels, and 36 I/O lines enhance its utility in handling various interfacing and real-time processing tasks. Additional features such as DMA channels, PWM channels, and boundary scan support further extend its applicability in sophisticated electronics systems.
Industry Applications for STM32F411CEU6TR
This microcontroller, given its feature-rich profile, could potentially be utilized across various industries. Here are some illustrative use cases:
- Consumer Electronics: Due to its high compute capabilities with DSP and FPU, it might be used in advanced consumer electronic products like high-performance gaming controllers or smart home devices that require efficient signal processing and real-time operations.
- Healthcare: The STM32F411CEU6TR could potentially be integrated into medical monitoring devices that require real-time sensor data processing to provide critical healthcare solutions such as heart rate monitors or advanced fitness trackers.
- Environmental Monitoring: With its integrated ADC and multiple I/O lines, the microcontroller could potentially be employed in environmental sensing equipment, aiding in data acquisition and analysis for monitoring air quality or water pollution levels.
Note that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the development and manufacturing of semiconductor solutions across a wide spectrum of microcontroller and processor technologies. The use of Microcontrollers by this manufacturer spans various generations and technologies, with the STM32 family being one of their most notable achievements. The STM32 series, including the STM32F411CEU6TR and similar microcontrollers, have been acclaimed for their robust performance, reliability, and flexibility, making them suitable across different applications and industries.
Where to Find STM32F411CEU6TR by STMicroelectronics
To procure the STM32F411CEU6TR, potential buyers should research on findchips.com. For exploring and comparing different Microcontrollers, this site provides detailed listings and alternatives, offering a comprehensive view of available stock and pricing. This microcontroller has been listed historically at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Future Electronics among others. However, checking actual availability and current pricing through FindChips would be highly advisable to get updated information.