Overview of STM32G030K6T6TR by STMicroelectronics
The STM32G030K6T6TR by STMicroelectronics is part of the Value-Line of Arm Cortex-M0+ MCUs, tailored for cost-sensitive applications which demand efficiency and compactness. This microcontroller incorporates 32 Kbytes of Flash memory and 8 Kbytes of RAM, operating up to 64 MHz. Housed in a 32-pin LQFP package, it offers features like two USART interfaces, multiple timers, an analog-to-digital converter (ADC), and various communication interfaces. It operates within a voltage range of 2 to 3.6 volts, making it versatile for diverse electronic environments.
Witnessing its introduction into the market on August 13, 2019, the STM32G030K6T6TR remains in the active phase of its lifecycle. It is characterized by features such as compliance with RoHS and REACH, low power consumption (only 8.3 mA maximum supply current), and robustness in operation between the temperatures of -40°C to 85°C. With an industrial temperature grade and no integrated cache, this MCU is designed for straightforward, focused applications where cost and space are critical constraints.
Industry Applications for STM32G030K6T6TR
The STM32G030K6T6TR could potentially serve various sectors due to its substantial flexibility and functional capabilities. It’s important to note that the following applications are illustrative and should be verified by engineering teams for industry-specific standards and suitability.
- Security and Surveillance: This microcontroller could potentially be integrated into low-power security cameras or access control systems due to its efficient power usage and sufficient processing capability for handling inputs from sensors or cameras.
- Robotics and Drones: For compact drones or small robotic systems, the STM32G030K6T6TR’s capabilities for handling multiple I/O lines and its PWM channels make it suitable for control mechanisms that require precise movements and operations.
- Renewable Energy: In renewable energy applications, especially in small-scale solar controllers or wind turbine controllers, the MCU could potentially manage operational parameters, data collection, and system status monitoring, aided by its ADC and multiple timers.
- Transportation and Logistics: This MCU might be effectively used in tracking systems or fleet management solutions within logistics, relying on its GPS interfacing capability and robust operational temperature range.
Note: These potential industry applications require thorough analysis and verification by professional teams to ensure compliance with industry standards and specific operational requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, delivering a broad spectrum of electronic components, with a strong focus on Microcontrollers and processors. This extensive range includes the STM32 family, notable for its scalability, performance, and cost-efficiency which encompasses a variety of products far beyond the STM32G030K6T6TR. Their microcontrollers are widely recognized for empowering a host of applications across diverse industries, by integrating advanced technologies and innovation, aligned with modern processing demands and energy efficiencies.
Where to Find STM32G030K6T6TR by STMicroelectronics
To purchase the STM32G030K6T6TR, you can start your search on findchips.com, a reliable resource providing up-to-date stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, MacroQuest Electronics, EBV Elektronik, and Mouser Electronics. However, availability can vary, so it’s recommended to visit findchips.com to confirm current stock status and competitive pricing. Additionally, the site’s Microcontrollers section can help locate alternative options that might be more readily available or better suited to specific requirements.