TPS7A5201RPSR by Texas Instruments

Overview of TPS7A5201RPSR by Texas Instruments

The TPS7A5201RPSR by Texas Instruments is a high-performance, adjustable positive single output Low-Dropout (LDO) regulator. This voltage regulator is designed to deliver up to 2A with an input voltage ranging from a low of 1.1V to a maximum of 6.5V. It features an ultra-low dropout voltage, with a nominal rate as low as 0.04V and a maximum of 0.225V under specific conditions, making it highly effective in maintaining voltage stability.

Encased in a compact 12-VQFN-HR package, this device operates efficiently across a broad temperature range from -40°C to 125°C. With a width of 2.2mm and a length of 2.5mm, along with a maximum seated height of 1mm, it is tailored for applications requiring minimal space while offering significant functionality. The part is characterized by noise reduction capabilities, high accuracy, and voltage tolerance up to 0.5%, making it an ideal solution in critical applications where voltage stability is essential.

Importantly, the TPS7A5201RPSR adheres to rigorous environmental and regulatory standards, as evidenced by its certifications such as Pb-free and RoHS compliance, ensuring its suitability for usage in sensitive applications concerning health and environment. This part was introduced on the market on December 18, 2019, and remains in active production status according to its life cycle code.

Industry Applications for TPS7A5201RPSR

The TPS7A5201RPSR can be potentially utilized in various industry sectors due to its capability to offer stable and precise voltage regulation. Below are some potential industry applications:

  • Telecommunications: In telecommunication equipment, precisely regulated voltages are necessary for signal integrity. The TPS7A5201RPSR’s low-noise feature could possibly be advantageous in reducing signal interference.
  • Consumer Electronics: Devices such as smartphones and portable music players that require consistent and low-dropout voltage could benefit from the application of this regulator, potentially enhancing device reliability and battery life.
  • Computing and Data Storage: High-performance servers and storage devices that need tight voltage control to prevent data corruption might use this type of LDO regulator. The feature of adjustable output voltage enables fine-tuning to meet specific requirements of computing hardware.
  • Healthcare: Although not mentioned to comply with specific medical standards in the provided data, healthcare devices that demand precise voltage control for sensitive sensor operations and accuracy in readings could theoretically benefit from this regulator, pending adherence to specific healthcare certification and standards.
  • Industrial Automation: Automation systems that require steady and reliable power supply for continuous operations might utilize such an LDO voltage regulator, enhancing system stability and performance.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams in accordance with respective industry standards and specific application needs. The usage of this component in some applications, like in automotive or aerospace, would require further comprehensive testing and adaptation to meet stringent industry standards.

About Texas Instruments

Texas Instruments is a well-established leader in the semiconductor industry, recognized for its extensive range of products including Linear Regulator ICs. Their product line spans across various uses in both consumer and industrial electronics. In the realm of Linear Regulator ICs, TPS7A5201RPSR is an example of their commitment to providing advanced technological solutions that enhance performance and reliability of electronic systems.

Where to Find TPS7A5201RPSR by Texas Instruments

To locate and purchase the TPS7A5201RPSR, a visit to findchips.com is advisable, where you can access comprehensive stock levels and pricing information. Historically, the part has been available from distributors like Win Source Electronics, TME, Mouser Electronics, and DigiKey. When searching for Linear Regulator ICs this link can provide access to alternative parts from Texas Instruments or other manufacturers, providing a wide range of options that cater to different specifications and budget needs.

Compare pricing for TPS7A5201RPSR and other Linear Regulator ICs / Power Circuits at findchips.com