RJFTVC2G by Amphenol Corporation

Overview of RJFTVC2G by Amphenol Corporation

The RJFTVC2G is a connector accessory designed and manufactured by Amphenol Corporation. Specifically categorized as a metal cap, this product is made from aluminum and serves as a dust cap or cover. It is often listed in bulk packaging. These characteristics make the RJFTVC2G an essential part for protecting connectors from dust and environmental elements which could potentially damage the connectivity or speed of the electrical systems. Particularly crucial in “Part Data Attributes” is the material specification, which notes that the product uses aluminum – a light, durable, and corrosion-resistant material suitable for various environmental conditions. The RJFTVC2G is currently listed as an active part according to its life cycle code, and it is not RoHS compliant. It is designed to work within an operating temperature range of -40°C to 85°C, making it versatile for a range of ambient environments. A notably extended factory lead time of 23 weeks, and 3 days might affect procurement planning, depending on project timelines.

Industry Applications for RJFTVC2G

The RJFTVC2G, through its features and specifications, fits into a wide array of applications across various industries. It is vital to engage in a discussion about these potential uses with an understanding that the actual application should be validated by engineering and design teams to meet specific requirements and standards.

  • Telecommunications: The RJFTVC2G might be used to protect communication interfaces from environmental factors that could interrupt signal integrity. Its capability to withstand a broad range of temperatures makes it potentially suitable for outdoor telecommunications equipment.
  • Consumer Electronics: Protective caps such as the RJFTVC2G could potentially be used in consumer electronics to safeguard auxiliary and charging ports from dust and debris, thereby extending the product’s lifespan and maintaining aesthetic appeal.
  • Industrial Automation: In automated plants, there are multiple interfaces and connections that require protection from industrial elements such as dust and liquids. RJFTVC2G’s durability and temperature resistance might make it a possible choice for such environments.
  • Computing and Data Storage: With data centers and servers consistently at work, maintaining a dust-free environment is crucial. Applications of RJFTVC2G could include protecting unused ports on routers and switches in these facilities.

Note, these potential industry applications are illustrative and require thorough analysis and verification for adequate compliance with industry standards and specific application needs.

About Amphenol Corporation

Amphenol Corporation is a prominent designer and manufacturer of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol is particularly prominent in the Assembly Items category, producing a range of connector support items, including various metal caps similar to the RJFTVC2G. Their products often find applications in sophisticated electronic and fiber optic systems that require high reliability from their components, particularly in demanding environments. Amphenol’s track record of developing robust products adheres strictly to industry regulations and standards, indicating a strong commitment to quality and performance.

Where to Find RJFTVC2G by Amphenol Corporation

If you’re looking to source the RJFTVC2G, you’ll find it helpful to visit platforms like findchips.com where you can get up-to-date information on availability, pricing, and distributor options. Historically, the part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, specific stock levels and locations can vary, so checking a reliable database like findchips.com is advisable. You can also explore other Assembly Items to find comparable parts from Amphenol Corporation or alternative manufacturers if the RJFTVC2G is not currently available.

Compare pricing for RJFTVC2G and other Assembly Items / Connector Support at findchips.com