VSSA310SHM3_A/H by Vishay Intertechnologies

Overview of VSSA310SHM3_A/H by Vishay Intertechnologies

The VSSA310SHM3_A/H from Vishay Intertechnologies is a Rectifier Diode characterized by a maximum forward current of 3A and a reverse voltage of 100V. Encased in an SMA package with a trench sky rectifier configuration, this part is designed as a high-performance solution within the electronic components industry. Vishay Intertechnologies markets this diode for its low power loss and efficiency enhancement characteristics, making it an attractive option for a wide range of applications.

Some key specifications of VSSA310SHM3_A/H include a maximum forward voltage of 0.8V, reverse current up to 150 µA, and a high operating temperature range of -40 °C to 150 °C. The package’s typical small-outline plastic/epoxy build (SMA, 2 PIN) adheres to the R-PDSO-C2 standard. Enhanced environmental compliance is evident as this component is RoHS compliant, though it is not Reach compliant, and carries an EAR99 ECCN and HTS code 8541.10.00.80. Notably, this diode also supports surface mounting technology and is classified under the Moisture Sensitivity Level of 1, which signifies its robustness in various operational environments.

Factory lead time for the VSSA310SHM3_A/H is currently set at 8 weeks as of the current writing, providing a moderate window for planning and procurement for projects requiring this specific part.

Industry Applications for VSSA310SHM3_A/H

The VSSA310SHM3_A/H offers features that potentially make it suitable for various industry applications:

  • Computing and Data Storage: Given its efficiency and low power loss, this diode can potentially be used in power supply units of servers or storage devices, where managing heat and efficiency is critical.
  • Internet of Things (IoT): IoT devices, which often require efficient power management solutions to prolong battery life and reduce heat, might utilize such diodes in their power regulation modules.
  • Renewable Energy: In solar power inverters, diodes that can handle high temperatures and ensure efficiency are crucial. This diode could potentially be used to enhance the reliability and performance of these systems.
  • Telecommunications: Telecommunication equipment, which requires stable and reliable power management systems, could benefit from integrating this high-performance diode to safeguard against voltage fluctuations.

It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the field of electronic components, specializing in a broad array of diodes, resistors, and capacitors. Within the realm of Rectifier Diodes, Vishay offers a variety of parts, including the VSSA310SHM3_A/H, which stands out for its robust design tailored towards efficiency and low power loss. Known for their high standards of quality and innovation, Vishay’s products are used in almost every conceivable electronic device and are an integral part of industrial, computer, automotive, consumer, telecommunications, military, aerospace, power supplies, and medical markets.

Where to Find VSSA310SHM3_A/H by Vishay Intertechnologies

To procure the VSSA310SHM3_A/H, it is advisable to research on findchips.com. Visitors can find this component under the category of Rectifier Diodes and can compare prices, availability, and shipping options from various distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, and Future Electronics have carried this part. However, for the most current availability and pricing, buyers should verify on findchips.com.

Compare pricing for VSSA310SHM3_A/H and other Rectifier Diodes at findchips.com