RHK003N06T146 by ROHM Semiconductor

Overview of RHK003N06T146 by ROHM Semiconductor

The RHK003N06T146 is a small signal field-effect transistor (FET) categorized as an N-channel, metal-oxide semiconductor FET (MOSFET). Designed for operation at up to 60 volts and capable of handling drain currents up to 300 mA, this part emphasizes efficiency in switching applications. Its standout features include a low drain-source on-resistance of 1.5 Ω and the ability to operate at enhanced modes. Housed in a Surface Mount Technology (SMT3) package, this component is equipped with three terminals in a dual gull-wing form, which aids in easier surface mounting and compact PCB design.

Manufactured by ROHM Semiconductor, the RHK003N06T146 meets several compliance standards, including Pb-free and RoHS, ensuring suitability for use in environmentally sensitive applications. It also bears an operating temperature flexibility ranging from -55 °C to a high of 150 °C, making it robust for various operation environments. Despite its status as an obsolete component, it likely remains in use due to these characteristics.

Industry Applications for RHK003N06T146

Potentially suitable for several industry applications, the RHK003N06T146 could fit into various sectors due to its general properties as an efficient switching device. Here are conceptual applications across a few industries:

  • Aerospace and Defense: The robust temperature range and low sensitivity to moisture (Moisture Sensitivity Level 1) could make the RHK003N06T146 suitable for applications in aerospace engineering, such as in satellite communication systems where reliability under extreme conditions is crucial. Note, however, that this part is not specifically qualified under defense or aerospace standards so use must be justified through rigorous validation for any critical application.
  • Energy and Power Systems: Given its capacity as a switching transistor, this device could potentially be used in power distribution systems where high efficiency and reliability are necessary. Although the maximum drain current might limit its use in high-power systems, it is perfectly poised for controlling smaller loads within energy management systems.
  • Renewable Energy: In renewable energy applications such as smart meters and solar power inverters, the ability to switch efficiently and to operate at higher temperatures may be beneficial. The RHK003N06T146 could help manage the flow and control of power within these devices to optimize performance.

It is important to note that these potential applications are conceptual and should be subjected to additional analysis by engineering teams for conformity with specific industry standards and application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a respected figure in the electronic component industry, known particularly for its innovation and commitment to quality in the field of transistors, including Small Signal Field-Effect Transistors. The company provides a wide range of components that cater to various technological needs, from consumer electronics to automotive systems. ROHM’s capability in creating reliable and efficient MOSFETs like the RHK003N06T146 illustrates their expertise in semiconductor technology. They focus on advanced material science to craft devices that meet rigorous industrial requirements, underscoring their commitment to both innovation and environmental sustainability.

Where to Find RHK003N06T146 by ROHM Semiconductor

To source the RHK003N06T146, potential buyers should consider utilizing resources like findchips.com. This platform provides an efficient way to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Velocity Electronics, Future Electronics, Mouser Electronics, and DigiKey. To explore alternative Small Signal Field-Effect Transistors might be beneficial depending on availability and specific requirements. Visit findchips.com for the most current availability and competitive pricing.

Compare pricing for RHK003N06T146 and other Small Signal Field-Effect Transistors / Transistors at findchips.com