STM6825TWY6F by STMicroelectronics

Overview of STM6825TWY6F by STMicroelectronics

The STM6825TWY6F is a 5-pin supervisor with a watchdog timer and push-button reset, designed and manufactured by STMicroelectronics. This integrated circuit (IC) functions as a processor supervisor with a nominal threshold voltage of 3.08V and is compatible with supply voltages ranging from 1.2V to 5.5V. Packaged in a small outline, low-profile SOT-23-5, the STM6825TWY6F is specifically designed for industrial applications, capable of operating in temperatures from -40°C to +85°C.

This voltage supervisor/reset IC also features attributes including manual reset and a watchdog timer, increasing its utility in scenarios where precise control and monitoring of system functions are critical. However, the chip lacks an adjustable threshold, overvoltage detection, power fails input/output, and a windowed watchdog function. Its low supply current (max 0.012 mA) helps in minimizing the overall power consumption of the applications in which it is used. Given its plastics/epoxy package and industry-standard nickel/palladium/gold (Ni/Pd/Au) terminal finish, STM6825TWY6F offers robustness and reliability according to industrial standards with moisture sensitivity level (MSL) 1.

Industry Applications for STM6825TWY6F

  • Consumer Electronics: Devices like smart home appliances and wearables could potentially utilize the STM6825TWY6F to monitor system health and provide necessary resets. The small form factor and low power consumption make it suitable for compact, power-sensitive gadgets.
  • Industrial Automation: In automatic control systems or safety critical machinery, this IC might serve to ensure that operational parameters are under constant surveillance, with the watchdog timer providing an essential failsafe mechanism.
  • Computing and Data Storage: Server motherboards, SSDs, or networking equipment may incorporate this supervisor IC to manage system power sequences effectively and ensure system stability through the manual reset feature.

Please note, these potential industry applications are only conceptual and require thorough review and validation by engineering teams to ensure compliance with specific standards and performance criteria.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STM6825TWY6F, a part of their broad range of Power Management Circuits, exemplifies their commitment to developing advanced technology for managing power in electronic circuits effectively.

STMicroelectronics offers a wide array of components in the Power Management Circuits category, catering to various requirements of modern electronic appliances and systems. Their products are known for reliability, innovation, and adherence to stringent industry standards, ensuring optimal performance in a wide range of applications.

Where to Find STM6825TWY6F by STMicroelectronics

To purchase the STM6825TWY6F, buyers are recommended to visit Findchips.com, where they can compare current stock levels and pricing from various distributors. Traditionally, this part has been available at distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey. The availability and pricing can vary, and it’s essential to use Findchips.com to get the most accurate and up-to-date information.

To explore alternatives to STM6825TWY6F or to find other Power Management Circuits that might be available from STMicroelectronics or other manufacturers, you can utilize the categorized searches available on Findchips.com.

Compare pricing for STM6825TWY6F and other Power Management Circuits at findchips.com