Overview of TPS3808G09DBVR by Texas Instruments
The TPS3808G09DBVR is a low-quiescent current supervisor with programmable delay and manual reset, encapsulated in a 6-SOT-23 package. This part operates in a temperature range of -40 to 125 degrees Celsius, making it suitable for various demanding environments. It is designed for monitoring single-channel supply voltage ranges between 1.7V to 6.5V, with a nominal threshold voltage of 0.84V. Key features include a minimal supply current, typically 2.7 μA, and a manual, active-low/open-drain reset type. The device comes in a SOT-23-6 digital IC case, with six pins, and it is RoHS compliant.
The electrical specification highlights include a peak reflow temperature of 260°C and a maximum supply current of 5.7 μA, supporting minimal power consumption in applications. Furthermore, it can robustly handle peak voltages up to 6.5V, providing a versatile range for various power management scenarios in automotive-grade environments, as indicated by the temperature grade described in its specifications.
Industry Applications for TPS3808G09DBVR
The TPS3808G09DBVR is versatile, potentially fitting within several industrial applications. The properties such as low quiescent current, adjustable voltage thresholds, and robust operating temperature range widen its utility spectrum.
- Energy and Power Systems: This component could potentially be used in energy systems requiring precise voltage supervision to ensure reliable operation, like in smart grid infrastructure and management systems. The minimum supply voltage requirement and the ability to handle a high operating temperature could be advantageous in outdoor or physically demanding conditions.
- Transportation and Logistics: The device might be used in the monitoring and management systems of fleet vehicles or logistics networks. Its ability to operate across a wide range of temperatures and to consume minimal energy makes it suitable for battery-operated GPS and performance monitoring devices in these applications.
- Automotive: In automotive applications, the supervisor’s capability to manage minor voltage fluctuations and offer consistent performance under varying environmental conditions could be beneficial for engine control units, automotive infotainment systems, and other critical vehicle electronics.
Note that these potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a major player in the global semiconductor market, particularly known for its robust catalog of analog ICs and embedded processors. In the realm of Power Management Circuits, Texas Instruments offers a wide range of products, including voltage regulators, battery management ICs, and integrated power solutions. The TPS3808G09DBVR is a part of this broader category and exemplifies TI’s commitment to innovation and reliability in power management technologies. Texas Instruments’ products are utilized across a vast array of applications, from consumer electronics to automotive and industrial systems, providing versatile solutions in power management challenges.
Where to Find TPS3808G09DBVR by Texas Instruments
To find the TPS3808G09DBVR, as well as other Power Management Circuits, it is recommended to research on findchips.com. Here you can locate current stock levels and pricing information from various distributors. Historically, this part has been found at distributors such as Win Source Electronics, Velocity Electronics, and Mouser Electronics. However, it’s best to consult findchips.com to confirm current availability and pricing from these and other distributors.