TJA1042T/1J by NXP Semiconductors

Overview of TJA1042T/1J by NXP Semiconductors

The TJA1042T/1J by NXP Semiconductors is a high-speed Controller Area Network (CAN) transceiver capable of operating at speeds up to 2 Mbps. It is designed to interface between a CAN protocol controller and the physical bus. The transceiver is notable for its low power consumption and its ability to enter a Standby mode with bus wake-up capability, enhancing its suitability for automotive and industrial network applications where low power is crucial.

Crafted in an SOIC-8 package form, this transceiver maintains strict adherence to the automotive qualification standard AEC-Q100, ensuring reliability in automotive environments. Its operational temperature range from -40 °C to +125 °C allows for deployment in various harsh conditions. Furthermore, this device manages a 5 V nominal supply voltage and it supports a dual Gull Wing terminal position, with a terminal pitch of 1.27 mm.

Certified with RoHS, REACH compliance, and classified under EAR99 of the ECCN code, TJA1042T/1J aligns with global environmental and export regulations. The moisture sensitivity level (MSL) of 1 denotes robustness against moisture, reinforcing its reliability in diverse operating conditions.

Industry Applications for TJA1042T/1J

The TJA1042T/1J transceiver might be utilized in several industry sectors due to its robust design and specifications. Here are potential applications:

  • Automotive: The TJA1042T/1J could potentially be utilized within vehicle networking systems such as body control modules, gateway modules, and powertrain applications. The compliance with AEC-Q100 certification highlights its viability for these roles, ensuring operation under stringent automotive environmental conditions.
  • Industrial Automation: In industrial environments, the transceiver might be integrated into control systems where robust communication is required. Its high-speed capability and tolerance for harsh temperature ranges potentially make it suitable for machinery controls and automated production lines.
  • Transportation and Logistics: For tracking and fleet management systems that require consistent and reliable data exchange, this high-speed CAN transceiver might be applied. Its standby mode with bus wake-up feature could potentially optimize the power management within these applications, leading to improved battery life of the tracking devices.
  • Aerospace and Defense: While not specifically listed under MIL spec or defense standard criteria, the ruggedized temperature range and robust package could make the TJA1042T/1J suitable for evaluation in non-critical aerospace or defense applications, subject to specific engineering assessments on reliability and security factors.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, particularly known for their contributions to the development of secure connectivity solutions for embedded applications. Within the realm of Network Interfaces and broader Telecommunication Circuits, NXP has established a comprehensive portfolio, which includes a variety of interface circuits aside from the focus component, TJA1042T/1J. Their products serve a widespread range of applications, emphasizing durability, reliability, and the integration of smart and secure technology solutions.

Where to Find TJA1042T/1J by NXP Semiconductors

For those interested in procuring the TJA1042T/1J, it is essential to verify its availability and pricing through a reliable source. You are encouraged to utilize findchips.com, where you can also explore other components classified under Network Interfaces. Historically, distributors such as Win Source Electronics, Avnet, and DigiKey have stocked this part. However, stock levels and prices are subject to change; visiting findchips.com will provide real-time information.

Compare pricing for TJA1042T/1J and other Network Interfaces / Telecommunication Circuits at findchips.com