Overview of TC365DP64F300WAAKXUMA1 by Infineon Technologies AG
The TC365DP64F300WAAKXUMA1 is a high-performance Microcontroller from Infineon Technologies AG, designed for advanced control applications. This 32-bit MCU operates at a maximum frequency of 300 MHz and includes a robust 4 MB of flash memory. Its core, based on the TriCore architecture, is specifically tailored for real-time computational needs and multifaceted signal processing tasks. The MCU comes in a low-profile, heat sink, and fine pitch 176-pin LQFP (Low Profile Quad Flat Package) that ensures a compact footprint while maintaining thermal efficiency.
This device features an assortment of onboard peripherals including DMA channels, PWM channels, and an AD converter which enables versatile peripheral integration. The microcontroller supports an operating temperature range from -40°C to +125°C, accommodating demanding automotive and industrial environments. Operating at a nominal supply voltage of 3.3 V, with a tolerance from 2.97 V to 3.63 V, this device also meets stringent Automotive temperature grades as per its specifications. Noteworthy is its RoHS and REACH compliance, ensuring alignment with current environmental and safety standards.
Industry Applications for TC365DP64F300WAAKXUMA1
- Industrial Automation: The robust processing capabilities and the high number of GPIOs available in TC365DP64F300WAAKXUMA1 could potentially make it suitable for use in complex industrial automation systems. These systems might involve motor control, process control, and sensor integration, where precise timing and high-speed data processing are crucial.
- Energy and Power Systems: In energy applications, such as smart grid infrastructure or renewable energy sources management, this microcontroller could potentially be utilized to manage power distribution or real-time energy monitoring systems due to its ability to operate at higher temperatures and handle robust computations effectively.
- Renewable Energy: Given its performance specifications, TC365DP64F300WAAKXUMA1 might be an excellent choice for controlling and monitoring renewable energy installations, such as solar panels or wind turbines, where efficient power management and long-term reliability are needed.
- Robotics and Drones: The high-speed processing and additional features like DMA channels make TC365DP64F300WAAKXUMA1 potentially ideal for advanced robotics and drone applications where multifaceted sensor data processing and motor control are mandatory.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the semiconductor industry, well-established in fields spanning automotive, industrial, and IoT markets among others. Their product range in the Microcontrollers sector is particularly expansive, offering solutions that are integral to modern electronic systems. The TC365DP64F300WAAKXUMA1 is a part of their Aurix Family TC3xx Series which is highly regarded for its sophisticated TriCore architecture. This architecture provides a synergistic blend of computing power, energy efficiency, and real-time capabilities, making Infineon a preferred choice for high-demand applications across various industries.
Where to Find TC365DP64F300WAAKXUMA1 by Infineon Technologies AG
To procure the TC365DP64F300WAAKXUMA1 microcontroller, potential buyers should visit findchips.com for the most current availability and pricing information. In past, this MCU has been available through distributors such as EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing are subject to change, highlighting the importance of visiting findchips.com to get the latest updates. Furthermore, for exploring alternative Microcontrollers, findchips.com can assist in comparing different options from Infineon Technologies AG and other manufacturers, ensuring the best fit for specific application needs.