Overview of UC3845BVDR2G by onsemi
The UC3845BVDR2G by onsemi is characterized as a high performance current mode pulse-width modulation (PWM) controller. Manufactured in a robust SOIC-14 NB package and available on a 2500-reel, this component specializes in regulating power. It is a key part in the Switching Regulator or Controllers subcategory within Power Circuits category.
This electronic part maintains strong performance across a wide temperature range from -40 to 150 degrees Celsius and stands out with its RoHS (Restriction of Hazardous Substances) compliance, ensuring environmental safety. Additionally, it incorporates innovative bipolar technology to efficiently handle power management challenges across various applications. Its package is compliant with the SOIC-14 standard, ensuring it can be integrated into most standard electronic assemblies with ease.
Key specifications include a switching frequency of up to 275 kHz and an operational voltage ranging from 12 V to 25 V, while also providing a maximum output current of 1 A. This makes the UC3845BVDR2G a versatile choice for designers focusing on efficiency and precision in power delivery and control.
Industry Applications for UC3845BVDR2G
The UC3845BVDR2G could suit multiple industry applications, particularly where strict power management and environmental compliance are critical. Below are a few potential applications, although they should be confirmed for specific use by thorough analysis and adherence to industry standards by relevant engineering teams:
- Consumer Electronics: It might serve in devices requiring efficient power regulation such as smart home devices and advanced computing systems. Its ability to function at a broad range of temperatures and its compact form factor make it potentially suitable for consumer electronics where space and reliability are crucial.
- Energy and Power Systems: This PWM controller can potentially be integrated into renewable energy systems such as solar inverters where efficient power conversion is critical. The UC3845BVDR2G’s capacity for handling moderately high input voltages and currents makes it a suitable candidate for these applications.
- Renewable Energy: Given its performance specifications, the UC3845BVDR2G might also be suitable for renewable energy applications involving wind turbines or other renewable sources that rely on effective power management systems to optimize energy conversion and distribution.
Note that these potential applications are highly conceptual and would require detailed evaluation by design and engineering teams to ensure compliance with specific industry standards and real-world application demands.
About onsemi
onsemi is a prominent manufacturer of semiconductor components, especially recognized for its innovative products in the Power Circuits sector. Its Switching Regulator or Controllers are critical components in a wide array of electronic devices, aiming to offer both energy efficiency and power management solutions. Products like the UC3845BVDR2G enhance the company’s portfolio, underscoring its commitment to developing advanced technology solutions that meet rigorous industrial standards. onsemi’s offerings include a variety of components that cater to the widespread needs of sectors ranging from automotive to consumer electronics, providing tools that empower designers to build next-generation electronic systems.
Where to Find UC3845BVDR2G by onsemi
To locate the UC3845BVDR2G for purchase, or to explore similar parts from onsemi or other manufacturers in the Switching Regulator or Controllers, it’s best to use a comprehensive resource like findchips.com. This platform provides not only availability and current pricing but also detailed specifications and comparison tools for similar components. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part, but for real-time availability and the best pricing, visiting findchips.com is recommended.