SRR4018-1R0Y by Bourns Inc

Overview of SRR4018-1R0Y by Bourns Inc.

The SRR4018-1R0Y by Bourns Inc. is a general-purpose inductor featuring a fixed inductance value of 1 µH and a tolerance of 30%. This component is designed with a ferrite core, packaged in a rectangular surface-mount device (SMD) format with dimensions of 4.8 mm x 4.8 mm x 1.8 mm. It is compliant with RoHS and reaches regulations, making it suitable for various applications where environmental compliance is required. The inductor supports a maximum rated current of 2.7 A and presents a DC resistance of 0.035 ohms, enhancing its efficiency in circuit applications. It also maintains operational integrity within a broad temperature range from -40°C to +125°C, ensuring its viability in environments with varying thermal conditions.

Characterized as a power inductor, this device is shielded, which minimizes electromagnetic interference and improves performance in dense circuit layouts. Its SMD configuration, combined with a terminal finish of tin over nickel, allows for reliable soldering and durable mechanical stability on printed circuit boards. The packaging format is on a 7-inch tape and reel, facilitating automated assembly processes and maintaining a factory lead time of 12 weeks.

Industry Applications for SRR4018-1R0Y

The Fixed Inductors like the SRR4018-1R0Y are versatile components utilized across a range of technology sectors. Due to its specifications, this inductor could potentially prove beneficial in the following industries:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might use this inductor to manage power efficiently and reduce noise, given its effective shielding and small form factor.
  • Telecommunications: Communication equipment, including base stations and network routers, could potentially use such inductors for managing power distribution and signal integrity.
  • Automotive: In automotive electronics where robust performance under thermal stress is crucial, this inductor’s wide operating temperature range makes it a possible choice for power management systems and infotainment applications.
  • Industrial Automation: Given its high current rating and durability in harsh environments, this inductor could potentially be used in power supplies and control systems within industrial automation setups.

Note: These potential applications are conceptual and need thorough verification by engineering teams to check compliance with specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer of electronic components, with a specialty in inductors. Their product offerings span a wide range, including Fixed Inductors alongside other electromechanical devices. Bourns is known for producing reliable and durable inductors, like the SRR4018-1R0Y, which are designed to meet diverse industry needs ranging from consumer electronics to industrial applications. These components are widely respected for their quality and performance, providing effective solutions for power management and signal integrity across various applications.

Where to Find SRR4018-1R0Y by Bourns Inc

For purchasing the SRR4018-1R0Y, it’s recommended to visit findchips.com, where you can find detailed stock levels and current pricing from a variety of distributors. For sourcing this component, historically, it has been available from distributors like Master Electronics, Avnet Abacus, TTI, and DigiKey. To explore alternate Fixed Inductors or similar parts offered by Bourns Inc or other manufacturers, you can use the comprehensive search and comparison tools offered on findchips.com.

Compare pricing for SRR4018-1R0Y and other Fixed Inductors at findchips.com