Overview of T59EE477M016C0020 by Vishay Intertechnologies
The T59EE477M016C0020 by Vishay Intertechnologies is a solid polymer Tantalum Capacitor featuring a capacitance of 470µF with a tolerance of ± 20%, and operating at a voltage of 16V. The component is housed in a 2917 [7343 Metric] package, commonly referred to as case E, and measures 7.3mm in length and 4.3mm in width. One of its significant specifications is a very low equivalent series resistance (ESR) of 20 mΩ, enhancing its efficiency in circuits by reducing power losses. It is also characterized by its robust temperature range from -55 °C to 125 °C, making it suitable for varied environmental conditions.
The part maintains compliance with RoHS, indicating the absence of hazardous substances in its manufacturing, and is listed under ECCN code EAR99, making it generally permissible for export outside the U.S. beyond certain sanctioned countries. Standing out in its class, this capacitor supports a ripple current of 4.69 mA and withstands a leakage current up to 752 mA, ensuring reliability in power supply circuits. Currently, as of this writing, the factory lead time for this part averages 21 weeks and 4 days.
Industry Applications for T59EE477M016C0020
The robust specifications of the T59EE477M016C0020 make it a versatile component potentially applicable across various industries. The following are conceptual examples of industries where such a capacitor might find usage:
- Telecommunications: Possibly used in communication equipment where stability and power efficiency are critical; the low ESR could enhance performance in RF signal processing or base station amplifiers.
- Consumer Electronics: Could be integrated into power management solutions for devices like smartphones or laptops, where efficient, compact power storage and conditioning are necessary.
- Computing and Data Storage: May possibly be utilized in power supplies for data servers or high-performance computing systems where reliable power delivery is crucial for system stability and reducing thermal issues linked with resistance.
- Industrial Automation: Might be suitable for the robust demands of automated machinery and control systems which require steady, reliable power under variable environmental conditions.
Note: These potential industry applications are only conceptual and would require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, specifically known for its broad range of capacitor technologies. With a strong emphasis on research and development, Vishay provides innovative solutions across all forms of capacitors, focusing significant efforts on Tantalum Capacitors. Their T59EE477M016C0020 is indicative of their commitment to quality and performance, offering low ESR, high operational temperature ranges, and stability which are critical for both high-demand industrial applications and consumer electronics. Vishay stands as a dependable manufacturer whose products are integral to a wide range of electronic applications, ensuring reliability and efficiency.
Where to Find T59EE477M016C0020 by Vishay Intertechnologies
For purchasing the T59EE477M016C0020, one can research findchips.com for the most current availability and competitive pricing. Historically, this part has been available through distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. It is advisable to verify stock levels and pricing at these or alternative distributors by referring to the capabilities of Tantalum Capacitors provided at the site, which may offer suitable alternatives or even possibly enhanced options from Vishay or other renowned manufacturers.