UHE1V102MHD6TN by Nichicon Corporation

Overview of UHE1V102MHD6TN by Nichicon Corporation

The UHE1V102MHD6TN is a polarized aluminum electrolytic capacitor with a wet dielectric. Its specifications include a capacitance of 1000 µF and a rated voltage of 35V, with capacitance tolerance levels at ±20%. This part is designed with radial leads and is intended for through-hole mounting. One of the notable characteristics of this capacitor is its broad operating temperature range, spanning from -40 °C to 105 °C, and a notable endurance of 10,000 hours at 105°C, ensuring reliability and long-term stability even under stressful thermal environments. It also features a leakage current of 0.35 mA and a substantial ripple current rating of 1657.5 mA, which can be critical in applications demanding high performance with minimal power dissipation and electrothermal stress. Furthermore, it is RoHS compliant, ensuring its suitability for use in environmentally-sensible applications.

Industry Applications for UHE1V102MHD6TN

The UHE1V102MHD6TN can be potentially utilized across various industries due to its robust electrical characteristics and environmental compliance. Below are some conceptual examples where this capacitor might find usage:

  • Consumer Electronics: This capacitor could potentially be used in power supply units for various consumer electronics, aiding in voltage regulation and smoothing, given its high capacitance and voltage ratings.
  • Telecommunications: Given its durable design capable of withstanding a wide range of operating temperatures, this component might be useful in telecommunications equipment, which often requires reliability under variable climatic conditions.
  • Industrial Automation: In industrial automation systems, the demand for components that can endure long operational hours and high temperatures is critical. The UHE1V102MHD6TN, with its extended lifetime at elevated temperatures, could be a suitable choice.
  • Audio and Video Systems: The low leakage current and high ripple current specifications might make this capacitor a good candidate for audio signal coupling applications, potentially helping reduce noise and improve sound quality in audio systems.
  • Computing and Data Storage: In secondary power supplies within these systems where stable voltage and minimal interference are paramount, the usage of such a high-endurance capacitor could be beneficial.

It is crucial to note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nichicon Corporation

Nichicon Corporation has built a significant reputation as a leading manufacturer in the electronics industry, especially known for its extensive range of capacitors, including Aluminum Electrolytic Capacitors. Their products, such as the UHE1V102MHD6TN, are well-regarded for their quality, reliability, and adherence to industry standards. Nichicon’s capacitors are engineered to meet the demands of a broad spectrum of industrial, consumer, and technological applications, making them a popular choice among electronics designers globally.

Where to Find UHE1V102MHD6TN by Nichicon Corporation

If you are looking to purchase the UHE1V102MHD6TN, your best resource is visiting findchips.com. This platform can help you track down the availability of this specific part among different distributors. Historically, distributors like Mouser Electronics, DigiKey, and Newark have stocked this component, but for real-time availability and competitive pricing, a dedicated search on Findchips would be advisable. Additionally, Findchips.com can be used to explore alternative Aluminum Electrolytic Capacitors that might be offered by Nichicon Corporation or other manufacturers.

Compare pricing for UHE1V102MHD6TN and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com