Overview of SI5338A-B-GMR by Skyworks Solutions Inc.
The SI5338A-B-GMR is a processor-specific Clock Generator designed by Skyworks Solutions Inc. The part is enclosed in a 24-lead Quadrature Flat No-leads (QFN-24) package, and it supports a maximum output clock frequency of 710 MHz. It operates on a CMOS technology, providing higher integration and reduced power consumption. This clock generator offers I2C control and supports up to four outputs, capable of generating any frequency up to 710 MHz.
This component is particularly notable for its versatility in output frequencies and the ability to operate with supply voltages as low as 1.71 V and up to 1.98 V, with a nominal voltage of 1.8 V. The device’s wide operating temperature range of -40 °C to 85 °C makes it suitable for industrial applications where temperature extremes are common.
Industry Applications for SI5338A-B-GMR
The SI5338A-B-GMR’s flexibility and robust operating parameters make it potentially useful in a variety of industries. Note that the following potential industry applications are conceptual and require verification for adherence to specific standards and requirements:
- Computing and Data Storage: Devices such as servers and storage arrays might utilize this type of clock generator to manage data flow efficiently and maintain system stability and synchronization under varying operating conditions.
- Financial Technology (Fintech): High-frequency trading platforms could potentially use these clock generators to timestamp transactions or synchronize multiple systems to ensure consistency and precision in trading activities.
- Electronic Manufacturing: In the manufacturing of complex electronic components and systems, the SI5338A-B-GMR could be used to provide precise clock signals essential for maintaining consistent manufacturing processes.
These industry applications are illustrative and should be explored further by engineering and design teams to ensure compatibility and compliance with industry standards.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a prominent player in the semiconductor industry, particularly known for its contributions to microcontrollers and processors through innovative products like SI5338A-B-GMR and other clock generators. Skyworks focuses on manufacturing high-performance semiconductor products used in a wide range of applications from mobile communications to automotive. Their expertise in CMOS technology and clock management solutions enables them to deliver products that meet the stringent requirements of modern electronic devices.
Where to Find SI5338A-B-GMR by Skyworks Solutions Inc
To procure the SI5338A-B-GMR, it is advisable to visit findchips.com, where current stock levels and pricing from various distributors can be compared real-time. Historically, this part has been listed by distributors such as Win Source Electronics, Richardson RFPD, Ameya Holding Limited, Mouser Electronics, and DigiKey. For alternative parts to the SI5338A-B-GMR, potential buyers should also explore the Clock Generators section on findchips.com, which can provide options from both Skyworks Solutions Inc. and other manufacturers.